Littelfuse0313.375HXP퓨즈
Fuse Cartridge Slow Blow Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.375 | |
| 250 | |
| 250 | |
| 1.23 | |
| 2.095 | |
| Cartridge | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0313.375HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.375. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313.375HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

