Littelfuse0297020.WXNV퓨즈

Fuse Blade Fast Acting 20A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL

A great alternative to a circuit breaker, this a blade 0297020.WXNV fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 10.9 mm long, 8.8 mm tall and 3.8 mm deep.

총 재고 수량 : 318,521 부품

Regional Inventory: 303,521

    Total$0.22Price for 1

    303,521 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2451+
      Manufacturer Lead Time:
      12 주
      Country Of origin:
      멕시코
      • In Stock: 303,521 부품
      • Price: $0.2243
    • (3000)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2428+
      Manufacturer Lead Time:
      22 주
      • In Stock: 15,000 부품
      • Price: $0.1562

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.