| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Blade |
| Application | Automotive Circuit |
| Fuse Size (mm) | 19.1 X 5.1 X 12.3 |
| Current Rating (A) | 20 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 1000@32VDC |
| Typical Melting I2t (A²S) | 520 |
| Typical Cold Resistance (Ohm) | 0.00338 |
| Termination Style | Quick Connect |
| Terminal Pitch (mm) | 4.1 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Product Weight (g) | 1.4 |
| Seated Plane Height (mm) | 12.3 |
| Product Depth (mm) | 5.1 |
| Product Length (mm) | 19.1 |
| Product Height (mm) | 12.3 |
| Fuse Material | Polyamide 66 |
| Mounting | Holder |