Littelfuse0253001.M퓨즈
Fuse Cartridge Very Fast Acting 1A 125V Axial 2.61 X 7.11mm Ceramic Medical CCC/CSA/PSE/QPL/TUV/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|Flat Panel Display TV|LCD Monitor|Office Machine|Power Supply | |
| 2.61 X 7.11 | |
| 1 | |
| 125 | |
| 125 | |
| 125 | |
| 0.256 | |
| 0.128 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 7.11 | |
| 2.61(Max) | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0253001.M fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0253001.M fuse has an axial termination style. This product is 7.11 mm long with a diameter of 2.61(Max) mm. Its fuse is made from ceramic. The maximum AC voltage rating is 125 VAC.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

