Littelfuse0251001.MXLํ“จ์ฆˆ

Fuse Cartridge Very Fast Acting 1A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CCC/CSA/PSE/QPL/TUV/UL

Be protected by adding a subminiature 0251001.MXL fuse developed by Littelfuse. This device has a current rating of 1. This fuse has an operating temperature range of -55 ยฐC to 125 ยฐC. It has 2 terminals. The 0251001.MXL fuse has an axial termination style. The maximum AC voltage rating is 125 VAC. This product is 7.11 mm long with a diameter of 2.8(Max) mm. Its fuse is made from ceramic.

1,331 ๋ถ€ํ’ˆ : 4 ์ผ ์ด๋‚ด ๋ฐฐ์†ก

    Total$2.12Price for 5

    • 4 ์ผ ์ด๋‚ด ๋ฐฐ์†ก

      Ships from:
      ํ™์ฝฉ
      Date Code:
      +
      Manufacturer Lead Time:
      0 ์ฃผ
      • In Stock: 1,331 ๋ถ€ํ’ˆ
      • Price: $0.4233

    AI ๊ธฐ๋ฐ˜ ์˜๋ฃŒ๊ธฐ๊ธฐ ์„ค๊ณ„

    Arrow์˜ ์ตœ์‹  ๋ฐฑ์„œ์—์„œ ์ง„๋‹จ ๋ฐ ์น˜๋ฃŒ ์†”๋ฃจ์…˜์„ ๋” ๋น ๋ฅด๊ณ  ์•ˆ์ „ํ•˜๊ฒŒ ๊ฐœ๋ฐœํ•  ์ˆ˜ ์žˆ๋Š” ์‹œ์Šคํ…œ ์„ค๊ณ„ ํŒ, ๋ถ€ํ’ˆ ์ถ”์ฒœ ๋ฐ AI ์ธ์‚ฌ์ดํŠธ๋ฅผ ํ™•์ธํ•˜์„ธ์š”.