Littelfuse0235.500HXP퓨즈

Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/UL

Be protected by adding a miniature 0235.500HXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0235.500HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

총 재고 수량 : 1,800 부품

Regional Inventory: 1,500

    Total$0.24Price for 1

    1,500 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2201+
      Manufacturer Lead Time:
      0 주
      Country Of origin:
      중국
      • In Stock: 1,500 부품
      • Price: $0.2367
    • (100)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2530+
      Manufacturer Lead Time:
      15 주
      • In Stock: 300 부품
      • Price: $0.4527

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.