Littelfuse02200007MXP퓨즈
Fuse Cartridge Slow Blow Acting 3A 350V Axial 5 X 15mm Glass Bulk CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 15 | |
| 3 | |
| 350 | |
| 350 | |
| 60@530VAC | |
| 4.62 | |
| 0.0317 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 14.48 | |
| 4.5 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 02200007MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 02200007MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 14.48 mm long with a diameter of 4.5 mm. The maximum AC voltage rating is 350 VAC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

