Littelfuse021801.6HXP퓨즈
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 5 X 20 | |
| 1.6 | |
| 250 | |
| 250 | |
| 1.6 | |
| 35@250VAC | |
| 23.35 | |
| 0.0336 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
A great alternative to a circuit breaker, this a miniature 021801.6HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.6. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 021801.6HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

