Littelfuse0218004.HXP퓨즈

Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE

Be protected by adding a miniature 0218004.HXP fuse developed by Littelfuse. This device has a maximum power dissipation of 1.6(Typ) W. Its maximum power dissipation is 1.6(Typ) W. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0218004.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

총 재고 수량 : 14,918 부품

Regional Inventory: 118

    Total$0.51Price for 1

    118 재고 있음: 2 일 이내 배송

    • 2 일 이내 배송

      Ships from:
      미국
      Date Code:
      2421+
      Manufacturer Lead Time:
      15 주
      Country Of origin:
      중국
      • In Stock: 118 부품
      • Price: $0.5103
    • 4 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2507+
      Manufacturer Lead Time:
      15 주
      Country Of origin:
      중국
      • In Stock: 14,800 부품
      • Price: $0.3985

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.