Molex0191930331Connector Terminals
Ring Tongue Terminal (1/0)AWG Copper 48.77mm Electro Tin VersaKrimp™ Carton
Other Part Names : 191930331
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Electro Tin | |
| (1/0) | |
| Non-Insulated | |
| Carton | |
| 20.775 | |
| 48.77 | |
| 21.34 | |
| VersaKrimp™ | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 0191930331 wire terminal from Molex. This product is 48.77 mm long and 21.34 mm. Its wire is (1/0) AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

