Molex0190990028Connector Terminals
Snap Spade Tongue Terminal 14-16AWG Copper Blue 20.6mm Electro Tin InsulKrimp™ T/R
Other Part Names : 190990028
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Snap Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 14-16 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 0.718 | |
| 20.6 | |
| 6.6 | |
| Blue | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this snap spade tongue terminal 0190990028 wire terminal from Molex in your design. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 14-16 AWG. This product is 20.6 mm long and 6.6 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

