Molex0039012066Connector Discrete Wire Housing
Conn Housing PL 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39012066
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.6 | |
| 19.2 | |
| 11.6 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Yes | |
| 4.2 | |
| Panel Mount |
This 0039012066 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This M connector has 6 M contacts. Its pitch is 4.2 mm. It has a male type gender. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 23.9 mm deep. Its wire is 18-24 AWG. 0039012066 is housed in natural nylon 6/6.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

