| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 7/Contact |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 80 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Bag |
| Product Weight (g) | 2.649 |
| Product Length (mm) | 26.59 |
| Product Depth (mm) | 18.42 |
| Product Height (mm) | 8.2 |
| Tradename | KK |
| Tail Length (mm) | 4.67 |
| Mounting | Through Hole |