Molex0022552503Connector Discrete Wire Housing

Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag

Other Part Names : 22552503

This 0022552503 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This RCP connector has 50 RCP contacts. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. 0022552503 is housed in black polyester. This product is 63.47 mm long and 15.24 mm. This rectangle connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1200
  • Manufacturer Lead Time:
    8 주
    • Price: $2.2270
    1. 1+$2.2270
    2. 4000+$2.0570
    3. 10000+$2.0130
    4. 20000+$1.9352
    5. 50000+$1.8534

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.