Molex0022173172Connector Headers and PCB Receptacles
Conn Socket Strip RCP 17 POS 2.54mm Solder ST Bottom Entry Thru-Hole KK Tray
Other Part Names : 22173172
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 17 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 2.067 | |
| 43.08 | |
| 7.7 | |
| 7.9 | |
| KK | |
| 3.35 | |
| Through Hole |
Look no further than the socket strip 0022173172 header connector from Molex, a great tool to use when board-to-board interconnects is required. This RCP connector's 17 contacts that are made out of brass and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tray format. This product is 43.08 mm long, 7.9 mm tall and 7.7 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. 0022173172 is housed in white nylon.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

