| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Polarization Type | Center Slot |
| Row Spacing (mm) | 2.54 |
| Maximum Current Rating (A) | 2.5/Contact |
| Maximum Voltage Rating | 250VDC |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (ยฐC) | -55 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tube |
| Product Weight (g) | 2.801 |
| Product Length (mm) | 20.63 |
| Product Height (mm) | 12.07 |
| Tradename | C-Grid |
| Tail Length (mm) | 3.3 |
| Mounting | Through Hole |