Molex0015311042Connector Discrete Wire Housing
Conn Housing F 4 POS 4.8mm Crimp ST Cable Mount Bag
Other Part Names : 15311042
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 4 | |
| 1 | |
| Crimp | |
| 4.8 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 1.824 | |
| 21.6 | |
| 24.9 | |
| Cable Mount |
This 0015311042 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 4 F contacts. It has a straight body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 4.8 mm. 0015311042 is housed in nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

