Molex0010897062Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.364 | |
| 7.62 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| Contact Plating Thickness | (0.38/1.27)um |
| 2.72 | |
| Through Hole |
Reduce safety concerns with this unshrouded 0010897062 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 105 °C. This product is 7.62 mm long, 8.39 mm tall and 5.08 mm deep. 0010897062 is housed in black liquid crystal polymer. It uses the solder termination method.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

