Molex0009508113Connector Discrete Wire Housing
Conn Housing RCP 11 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Other Part Names : 09508113
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 11 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 3.867 | |
| 44.45 | |
| 9.65 | |
| 15.88 | |
| KK® | |
| Cable Mount |
If you are in need of a direct board to socket connection, look no further than this 0009508113 discrete wire housing from Molex. This RCP connector has 11 RCP contacts. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 3.96 mm. This device has a maximum current rating of 7 A/contact. 0009508113 is housed in natural polyester. This product is 44.45 mm long, 8.07 mm tall and 15.88 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

