Molex0009482112Connector Headers and PCB Receptacles
Conn Socket Strip RCP 11 POS 3.96mm Solder ST Thru-Hole KK Tray
Other Part Names : 09482112
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 11 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Key/Dual Key | |
| 4.5/Contact | |
| 1000 | |
| 0 | |
| 50 | |
| 25 | |
| Tray | |
| 3.52 | |
| 43.48 | |
| 11.92 | |
| 11.4 | |
| KK | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip 0009482112 connector from Molex. This RCP connector's 11 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 43.48 mm long, 11.4 mm tall and 11.92 mm deep. 0009482112 is housed in white polyester. This connector has an operating temperature of -40 to 80 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
