Molex0008580111Connector Contact
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag
Other Part Names : 08580111
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| 7 | |
| 600VDC|600VAC | |
| 6 | |
| -40 | |
| 105 | |
| 25 | |
| Bag | |
| 0.197 | |
| 13.7 | |
| 3.3 | |
| 4.74 | |
| Trifurcon™ | |
| 18-20 | |
| Cable Mount |
This 0008580111 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product is 13.7 mm long, 4.74 mm tall and 3.3 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C. Its wire is 18-20 AWG.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

