YAGEO Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DC Resistance - (Ohm) | Lead Style | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SSL1306T-101M-N
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
|
주식
100
$0.2705
단위 당
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Unshielded | 100u | 20% | 1.8(Typ) | 3(Typ) | 100K | 7M(Typ) | 2 | 0.19 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||
CLH1005T-12NJ-N
Inductor RF Chip Multi-Layer 0.012uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.4Ohm DCR 0402 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Multi-Layer | 0.012u | Ceramic | 5% | 100M | 0.3 | 100M | 3000M | 2 | 0.4 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
SLH0630-R20M-N
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz 24A 0.003Ohm DCR T/R
|
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Shielded | 0.2u | 20% | 24 | 41 | 100K | 2 | 0.003 | 6.72 | 3 | No | No | No | No | EAR99 | No | |||||||||||||
SSL1306T-470M-N
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.6A 0.087Ohm DCR T/R
|
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Unshielded | 47u | 20% | 2.6(Typ) | 4.5(Typ) | 100K | 9M(Typ) | 2 | 0.087 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
SCDS124T-221M-N
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.8A 0.7Ohm DCR T/R
|
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Shielded | 220u | 20% | 0.8 | 0.8 | 100K | 2 | 0.7 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
CLH2012T-22NJ-N
Inductor RF Chip Multi-Layer 0.022uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Multi-Layer | 0.022u | Ceramic | 5% | 100M | 0.3 | 100M | 1700M | 2 | 0.5 | 0805 | 2.2 | 1.45 | 1.1 | Tape and Reel | 15 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
BPSD000504324R7M00
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz 1.7A 0.094Ohm DCR T/R
|
$0.1262 에서 $0.1379로 변경
단위 당
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Unshielded | 4.7u | 20% | 1.7 | 1.7 | 7.96M | 2 | 0.094 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
LCN0805T-R12NJ-S
MULTILAYER CHIP INDUCTORS HIGH FREQUENCY
|
|
YAGEO | Inductor Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLH0630-4R7M-N
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 5.5A 0.04Ohm DCR T/R
|
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | 20% | 5.5 | 10 | 100K | 2 | 0.04 | 6.72 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
BPSY000704291R0M00
Inductor Power Shielded Wirewound 1uH 20% 100KHz 30Q-Factor 3A 0.04Ohm DCR T/R
|
$0.3391 에서 $0.3675로 변경
단위 당
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | 20% | 200K | 3 | 0.25 | 100K | 200M(Typ) | 2 | 0.04 | 6.6 | 4.45 | 2.92 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | ||||||||
CL321611T-100K-N
Inductor RF Chip Multi-Layer 10uH 10% 2MHz 45Q-Factor Ferrite 0.025A 1Ohm DCR 1206 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Multi-Layer | 10u | Ferrite | 10% | 2M | 0.025 | 2M | 24M | 2 | 1 | 1206 | 3.4 | 1.8 | 1.3 | Tape and Reel | 45 | No | No | No | No | EAR99 | No | ||||||||
CS0805-12NG-N
Inductor RF Chip Wirewound 0.012uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Wirewound | 0.012u | Ceramic | 2% | 500M | 0.6 | 250M | 4000M | 2 | 0.15 | 0805 | 2.35 | 1.73 | 1.52 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | |||||||
CT0805-12NG-N
Wire Wound Ceramic Chip Inductors
|
|
YAGEO | Inductor Surface Mount | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
CS0402-20NJ-N
Inductor RF Chip Wirewound 0.02uH 5% 250MHz 25Q-Factor Ceramic 0.42A 0.25Ohm DCR 0402 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Wirewound | 0.02u | Ceramic | 5% | 250M | 0.42 | 250M | 3M | 2 | 0.25 | 0402 | 1.19 | 0.7 | 0.66 | Tape and Reel | 25 | No | No | No | No | No | EAR99 | No | |||||||
SLH0630-4R7M-HF
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 5.5A 0.04Ohm DCR
|
$0.2017 에서 $0.2186로 변경
단위 당
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | 20% | 5.5 | 10 | 100K | 2 | 0.04 | 6.72 | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||
CS0402-10NJ-N
Inductor RF Chip Wirewound 0.01uH 5% 250MHz 21Q-Factor Ceramic 0.48A 0.2Ohm DCR 0402 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Wirewound | 0.01u | Ceramic | 5% | 250M | 0.48 | 250M | 3.9M | 2 | 0.2 | 0402 | 1.19 | 0.7 | 0.66 | Tape and Reel | 21 | No | No | No | No | No | EAR99 | No | |||||||
SSL1306T-330M-N
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 3A 0.066Ohm DCR T/R
|
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Unshielded | 33u | 20% | 3(Typ) | 5.5(Typ) | 100K | 15M(Typ) | 2 | 0.066 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||
LCN0805T-R10NJ-S
MULTILAYER CHIP INDUCTORS HIGH FREQUENCY
|
|
YAGEO | Inductor Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
BMRB00060624100MA1
Power Choke Molded/Shielded Wirewound 10uH 20% 100KHz 3.1A 0.101Ohm DCR 2525 T/R
|
$0.1705 에서 $0.1848로 변경
단위 당
|
YAGEO | Inductor Surface Mount | Power Choke | Wirewound | Molded/Shielded | 10u | 20% | 3.1(Typ) | 4(Typ) | 100K | 2 | 0.101 | 2525 | 7.3 | 6.8 | 2.4 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||||||
SL0608T-472K-B-N
Choke Wirewound 4.7mH 10% 252KHz 80Q-Factor 52mA 15Ohm DCR RDL
|
|
YAGEO | Inductor Leaded | Choke | Wirewound | 4700u | 10% | 0.052 | 252K | 2 | 15 | Radial | 8 | 12 | 80 | No | No | No | No | EAR99 | No | |||||||||||||
SLH1250-8R2M-N
High Current SMD Power Inductor
|
|
YAGEO | Inductor Surface Mount | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLF0745T-220M-N
Inductor Power Shielded Wirewound 22uH 20% 1KHz 1.34A 0.061Ohm DCR T/R
|
|
YAGEO | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | 20% | 1.34 | 0.9 | 1K | 2 | 0.061(Typ) | 7.2 | 7.2 | 4.8 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||
BWQV00453226470J00
Inductor RF Chip Wirewound 47uH 5% 1MHz 35Q-Factor Ferrite 0.22A 1.5Ohm DCR 1812 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Wirewound | 47u | Ferrite | 5% | 1M | 0.22 | 0.22 | 1M | 10M | 2 | 1.5 | 1812 | 4.8 | 3.4 | 2.8 | Tape and Reel | 35 | No | No | No | No | EAR99 | No | |||||||
CS0603-15NG-N
Inductor RF Chip Wirewound 0.015uH 2% 250MHz 35Q-Factor Ceramic 0.7A 0.17Ohm DCR 0603 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Wirewound | 0.015u | Ceramic | 2% | 0.7 | 250M | 4000M | 2 | 0.17 | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | No | ||||||||
CLH1005T-33NJ-N
Inductor RF Chip Multi-Layer 0.033uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.9Ohm DCR 0402 T/R
|
|
YAGEO | Inductor Surface Mount | RF Chip | Multi-Layer | 0.033u | Ceramic | 5% | 100M | 0.2 | 100M | 1800M | 2 | 0.9 | 0402 | 1.1 | 0.6 | 0.6 | Tape and Reel | 8 | No | No | Yes | Unknown | Unknown | EAR99 | No |