YAGEO Circuit Protection
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Direction Type | DC Sparkover Voltage Tolerance | Configuration | Varistor Voltage - (V) | Technology | Maximum Impulse Sparkover Voltage @ 100V/s - (V) | Maximum Current Rating - (A) | Failsafe Protection | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical AC Discharge Current @ 1s @ <= 10Times - (A) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Capacitance @ 1MHz - (pF) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Number of Electrodes | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Maximum Clamping Voltage | Lead Diameter - (mm) | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Product Weight - (g) | Packaging | Package/Case | Terminal Pitch - (mm) | Pin Count | Supplier Package | Standard Package Name | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
431KD20-TR
Var MOV 275VAC/350VDC 6500A 430V Thru-Hole Radial T/R
|
주식
1,800
$0.3947
단위 당
|
YAGEO | 배리스터 | 430 | Metal Oxide | 6500 | 100 | 5.7 | 26 | 1 | Straight | Through Hole | 710 | 930 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
621KD20
Var MOV 385VAC/505VDC 6500A 620V Thru-Hole Radial Bulk
|
주식
6,450
$0.2018 에서 $0.4978로 변경
단위 당
|
YAGEO | 배리스터 | 620 | Metal Oxide | 6500 | 100 | 6.8 | 26 | 1 | Straight | Through Hole | 1025 | 650 | 10 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
5.0SMDJ26CA/TR13
Diode TVS Single Bi-Dir 26V 5KW 2-Pin SMC T/R
|
주식
12,000
$0.1834 에서 $0.2617로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 28.9 | 26 | 31.9 | 2 | 119 | 42.1 | 1 | 5000(Min) | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| LBT23C24L02 Electrostatic Discharge Protection Devices Industrial / Consumer Automotive AEC-Q101 |
주식
15,000
$0.0776
단위 당
|
YAGEO | ESD 억제기 | 26.7 | 24 | 1 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
SMAJ33CA/TR7
Diode TVS Single Bi-Dir 33V 400W 2-Pin SMA T/R
|
주식
400
$0.066 에서 $0.0891로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 36.7 | 33 | 40.6 | 1 | 7.5 | 53.3 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
511KD07
Var MOV 320VAC/415VDC 1200A 510V Thru-Hole Radial Bulk
|
주식
650
$0.0245
단위 당
|
YAGEO | 배리스터 | 510 | Metal Oxide | 1200 | 10 | 6.2 | 12 | 0.25 | Straight | Through Hole | 845 | 100 | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SMBJ51CA/TR7
Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB T/R
|
주식
77,500
$0.0365 에서 $0.0661로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 56.7 | 51 | 62.7 | 1 | 7.3 | 5000@Ta=50C | 82.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ26A/TR13
Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R
|
주식
30,000
$0.056
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 28.9 | 26 | 31.9 | 1 | 14.3 | 5000@Ta=50C | 42.1 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ48CA/TR13
Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB T/R
|
주식
30,000
$0.0448
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 53.3 | 48 | 58.9 | 1 | 7.8 | 5000@Ta=50C | 77.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ130A/TR13
Diode TVS Single Uni-Dir 130V 600W 2-Pin SMB T/R
|
주식
159,000
$0.0375 에서 $0.0395로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 144 | 130 | 159 | 1 | 2.9 | 5000@Ta=50C | 209 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ18CA/TR13
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
|
주식
30,000
$0.0503
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 20 | 18 | 22.1 | 1 | 20.6 | 5000@Ta=50C | 29.2 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMAJ16A/TR13
Diode TVS Single Uni-Dir 16V 400W 2-Pin SMA T/R
|
주식
10,000
$0.0281 에서 $0.091로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 17.8 | 16 | 19.7 | 1 | 15.4 | 26 | 1 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SMBJ30A/TR13
Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R
|
주식
372,000
$0.0447 에서 $0.0471로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 33.3 | 30 | 36.8 | 1 | 12.4 | 5000@Ta=50C | 48.4 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMBJ12A/TR13
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R
|
주식
30,000
$0.056
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Uni-Directional | Single | 1 | 13.3 | 12 | 14.7 | 1 | 30.2 | 5000@Ta=50C | 19.9 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
1.5SMC33CA/TR13
TVS Diode Single Bi-Dir 28.2V 1.5KW 2-Pin SMC T/R
|
주식
30,000
$0.1036
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 31.4 | 28.2 | 34.7 | 1 | 33.3 | 45.7 | 1 | 1500(Min) | 2 | SMC | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
SMBJ7.5CA/TR13
Diode TVS Single Bi-Dir 7.5V 600W 2-Pin SMB T/R
|
주식
30,000
$0.0443
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 8.33 | 7.5 | 9.21 | 200 | 46.6 | 5000@Ta=50C | 12.9 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
471KD07-TR
Var MOV 300VAC/385VDC 1750A 470V Thru-Hole Radial Bulk
|
주식
13,500
$0.0234 에서 $0.0277로 변경
단위 당
|
YAGEO | 배리스터 | 470 | Metal Oxide | 1750 | 10 | 6 | 12 | 0.25 | Straight | Through Hole | 775 | 105 | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SMAJ5.0CA/TR13
Diode TVS Single Bi-Dir 5V 400W 2-Pin SMA T/R
|
주식
20,000
$0.0545
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 6.4 | 5 | 7 | 800 | 43.5 | 9.2 | 10 | 400(Min) | 0.07 | Tape and Reel | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SMBJ12CA/TR7
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R
|
주식
5,000
$0.0596
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 13.3 | 12 | 14.7 | 1 | 30.2 | 5000@Ta=50C | 19.9 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
1.5KE30CA/B
Diode TVS Single Bi-Dir 25.6V 1.5KW 2-Pin DO-201 Box
|
주식
10,000
$0.0892
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 28.5 | 25.6 | 31.5 | 1 | 36.7 | 6500 | 41.4 | 1 | 1500(Min) | 0.97 | Box | 2 | DO-201 | DO | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
| SBD8C05L01 Electro-Static Discharged Protection Devices |
주식
20,000
$0.0294
단위 당
|
YAGEO | ESD 억제기 | 2 | SOD-882 | SOD | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
SMBJ10CA/TR13
Diode TVS Single Bi-Dir 10V 600W 2-Pin SMB T/R
|
주식
3,000
$0.052 에서 $0.23로 변경
단위 당
|
YAGEO | 과도 전압 소거기(TVS) | Bi-Directional | Single | 1 | 11.1 | 10 | 12.3 | 10 | 35.3 | 5000@Ta=50C | 17 | 1 | 600(Min) | 0.1 | Tape and Reel | 2 | SMB | DO | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
SMD1206B050TF/15
Positive Temperature Coefficient
|
주식
12,000
$0.049 에서 $0.071로 변경
단위 당
|
YAGEO | PTC 재설정 가능 퓨즈 | 0.5 | 1 | 0.6 | 3.4(Max) | 1.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | 1206 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| UBQ10A05L04HI ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin QFN T/R |
주식
15,000
$0.098
단위 당
|
YAGEO | ESD 억제기 | Diode Array | Uni-Directional | Quad | No | 4 | 6 | 5 | 1 | 5@8/20us | 15@8/20us | 1 | Tape and Reel | 10 | QFN | QFN | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SJD12A06L01
Electrostatic Discharged Protection Devices (ESD)
|
주식
21,000
$0.0294
단위 당
|
YAGEO | ESD 억제기 | Tape and Reel | 2 | SOD-123S | SOD | No | No | No | No | EAR99 | No |