Weidmueller GmbH & Co. KG Solid State Relays - SSRs
| 부품 번호 | Price | 주식 | Manufacturer | Category | Input Type | Maximum Input Voltage - (V) | Maximum Input Current - (mA) | Maximum Output Voltage - (V) | Maximum Output Current - (A) | Output Device | Output Type | I/O Isolation Voltage - (V) | Maximum Off-State Leakage Current - (uA) | Circuit Arrangement | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8950740000
Relay SSR 2.6mA 110V DC-IN 0.1A 48V DC-OUT 4-Pin
|
|
Weidmueller GmbH & Co. KG | Solid State Relays - SSRs | DC | 110 | 2.6(Typ) | 48 | 0.1 | Transistor | DC | 10 | 4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
8950840000
Relay SSR 2.9mA 120V AC-IN 0.1A 48V DC-OUT 4-Pin
|
|
Weidmueller GmbH & Co. KG | Solid State Relays - SSRs | AC | 120 | 2.9(Typ) | 48 | 0.1 | Transistor | DC | 10 | 4 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
8937920000
Relay SSR 5V DC-IN 0.1A 33V DC-OUT 6-Pin
|
|
Weidmueller GmbH & Co. KG | Solid State Relays - SSRs | DC | 5 | 33 | 0.1 | DC | 10 | 6 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
1275100000
Relay SSR 7mA 24V DC-IN 4A 33V DC-OUT
|
|
Weidmueller GmbH & Co. KG | Solid State Relays - SSRs | DC | 24 | 7(Typ) | 33 | 4 | Transistor | DC | 10 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
4064320000
Relay SSR 4.1mA 6V DC-IN 0.1A 48V DC-OUT 4-Pin
|
|
Weidmueller GmbH & Co. KG | Solid State Relays - SSRs | DC | 6(Typ) | 4.1(Typ) | 48 | 0.1 | DC | 1 Form A | 4 | No | Unknown | Unknown | Unknown | EAR99 | No |