VITROHM Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Case Style | Anti-Surge | Termination Style | Terminal Pitch - (mm) | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZCM204BKC07-180RAA
Res Metal Film 0204(1406) 180 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
KHS17AJB-AX-4K3AA
Res Wirewound 4.3K Ohm 5% 17W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 4.3K | 5% | Wirewound | ±10 | Ceramic | Axial | Rectangular | 75 | 9 | 9 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
ZCM204BKD07-10KAA
Res Metal Film 0204(1406) 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | 10K | 0.1% | No | Metal Film | ±25 | No | No | Pad | Cylindrical | 0204(1406) | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
KHS400KR-83-6R8AA
Res Wirewound 6.8 Ohm 10% 4W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 6.8 | 10% | Wirewound | -80 to 40 | Ceramic | Axial | Rectangular | 20 | 6.4 | 6.4 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
KHS500KB-AX-3R3AA
Res Wirewound 3.3 Ohm 10% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 3.3 | 10% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
KHS17AKB-AX-6R8AA
Res Wirewound 6.8 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 6.8 | 10% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 75 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KHS17AKB-AX-5R1AA
Res Wirewound 5.1 Ohm 10% 17W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5.1 | 10% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 75 | 9 | 9 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
CRS300JT-73-R022AA
Res Wirewound 0.022 Ohm 5% 2.7W 500ppm/°C to 900ppm/°C AXL
|
|
VITROHM | Resistor Fixed Single-Through Hole | 22m | 5% | Wirewound | 500 to 900 | No | Axial | Cylindrical | 12.6 | 5.5 | No | No | No | No | EAR99 | No | |||||||||||||||
ZCM204FKE07-110KAA
Res Metal Film 0204(1406) 110K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | 110K | 1% | No | Metal Film | ±50 | No | No | Pad | Cylindrical | 0204(1406) | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
| KCS200KT-73-2K7AA Res Wirewound 2.7K Ohm 10% 2W ±10ppm/°C AXL |
|
VITROHM | Resistor Fixed Single-Through Hole | 2.7K | 10% | Wirewound | ±10 | No | Axial | Cylindrical | 24 | 4.5 | No | No | No | No | EAR99 | No | |||||||||||||||
KHS10AKR-83-68RAA
Res Wirewound 68 Ohm 10% 10W -80ppm/°C to 40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | 68 | 10% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 38 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KHS11AJB-AX-47RAA
Res Wirewound 47 Ohm 5% 11W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 47 | 5% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 50 | 9 | 9 | No | No | No | No | EAR99 | No | |||||||||||||
KHS500JB-AX-3R3AA
Res Wirewound 3.3 Ohm 5% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 3.3 | 5% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 25 | 6.4 | 6.4 | No | No | No | No | EAR99 | No | |||||||||||||
| KCS200KT-73-3K9AA Power Wirewound Resistors |
|
VITROHM | Resistor Fixed Single-Through Hole | 3.9K | 10% | Axial | No | No | No | No | |||||||||||||||||||||||
KHS800KB-AX-62RAA
Res Wirewound 62 Ohm 10% 8W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 62 | 10% | Wirewound | -80 to 40 | No | Ceramic | Axial | Rectangular | 25 | 9 | 9 | Bulk | No | No | No | No | EAR99 | No | ||||||||||||
POS-50FT-52-3K3AA
Res Metal Oxide 3.3K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 3.3K | 1% | Metal Oxide | ±50 | Axial | Cylindrical | 3.4 | 1.9 | No | No | No | No | EAR99 | No | ||||||||||||||||
ZCM204FKE07-2K21AA
Res Metal Film 0204(1406) 2.21K Ohm 1% 0.25W(1/4W) ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
VITROHM | 저항 고정형 단면 장착 | 2.21K | 1% | No | Metal Film | ±50 | No | No | Pad | Cylindrical | 0204(1406) | 3.6 | 1.4 | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||
KPS800KB-RD-470RS0
Res Wirewound 470 Ohm 10% 8W -80ppm/°C to 40ppm/°C RDL
|
|
VITROHM | Resistor Fixed Single-Through Hole | 470 | 10% | Wirewound | -80 to 40 | No | Radial | 45 | Cylindrical | 53.7 | 5 | No | No | No | No | EAR99 | No | ||||||||||||||
RWC502FK-13-47RAA
Res Wirewound 5020 47 Ohm 1% 1.6W ±10ppm/°C J-Lead SMD T/R
|
|
VITROHM | 저항 고정형 단면 장착 | 47 | 1% | No | Wirewound | ±10 | No | Epoxy | No | J-Lead | Rectangular | 5020 | 12 | 4.5 | 5 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||
BWS210KT-73-R27AA
Res Wirewound 0.27 Ohm 10% 1.5W ±800ppm/°C Molded AXL Ammo
|
|
VITROHM | Resistor Fixed Single-Through Hole | 270m | 10% | Wirewound | ±800 | No | Molded | Axial | Cylindrical | 14.3 | 5.7 | Ammo | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
POS-50FT-52-12KAA
Res Metal Oxide 12K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 12K | 1% | Metal Oxide | ±50 | Axial | Cylindrical | 3.4 | 1.9 | No | No | No | No | EAR99 | No | ||||||||||||||||
KNC500JB-AX-R039AA
Res 0.039 Ohm 5% 5W 200ppm/°C to 1200ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 39m | 5% | 200 to 1200 | No | Ceramic | Axial | Rectangular | 18 | 6.4 | 6.4 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
KVS400JB-RD-2K2AA
Power Wire wound Ceramic Resistors, vertical
|
|
VITROHM | Resistor Fixed Single-Through Hole | 5% | Wirewound | ±10 | No | Ceramic | Rectangular | No | No | No | EAR99 | No | |||||||||||||||||||
POS100FT-52-470KAA
Res Metal Oxide 470K Ohm 1% 1W ±50ppm/°C AXL Tape and Box
|
|
VITROHM | Resistor Fixed Single-Through Hole | 470K | 1% | Metal Oxide | ±50 | No | Axial | Cylindrical | 6.3 | 2.4 | Tape and Box | No | No | No | No | EAR99 | No | ||||||||||||||
KVS10AKB-RD-3K9AA
Res Wirewound 3.9K Ohm 10% 10W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | 3.9K | 10% | No | Wirewound | ±10 | No | Ceramic | Pin | Rectangular | 9 | 38 | 10 | No | No | No | No | EAR99 | No |