Vishay Power Management
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Inputs | Driver Type | Supported Device Technology | Number of Switches | Number of Drivers | Maximum Switching Frequency - (kHz) | Isolation | Driver Configuration | Control Method | Topology | Polarity | Bridge Type | Output Current - (A) | Number of PWM Outputs | Minimum Input Voltage - (V) | Maximum Output Current - (A) | Input Voltage - (V) | Current Limit - (A) | Accuracy - (%) | High and Low Sides Dependency | Output Type | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Interface Type | Input Voltage Range | Typical Switch On Resistance - (Ohm) | Output Configuration | Maximum Duty Cycle - (%) | Number of Outputs | Maximum Operating Supply Voltage - (V) | Supported Device | Maximum Rise Time - (ns) | Minimum Output Current - (A) | Maximum Fall Time - (ns) | Output Voltage - (V) | Maximum Output Power - (W) | Maximum Operating Frequency - (kHz) | Operating Supply Voltage Range - (V) | Maximum Propagation Delay Time - (ns) | Efficiency - (%) | Supplier Temperature Grade | Maximum Input Voltage - (V) | Packaging | Maximum Power Dissipation - (mW) | Maximum Dropout Voltage @ Current - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIP32462DB-T2-GE1
Power Switch Hi Side 1-OUT 1.2A 95000mOhm Medical 4-Pin WCSP T/R
|
$0.2242 에서 $0.243로 변경
단위 당
|
Vishay | Power Switches | High Side | 1.2 | 95000 | 1 | 1.2(Max) | 5.5 | Tape and Reel | 300 | 4 | WCSP | CSP | No | Yes | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
| SIP32102EVB SIP32102 Evaluation Board |
|
Vishay | Power Management Development Boards and Kits | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SIC438CED-T1-GE3
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 8A 24-Pin MLPQ EP T/R
|
$1.104
단위 당
|
Vishay | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | 300 to 1000 | 4.5 | 8 | Adjustable | 1 | 0.6(Min) | 97 | 28 | Tape and Reel | 24 | MLPQ EP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
SIP32432DR3-T1GE3
Power Switch Hi Side 1-OUT 1.4A 395mOhm 6-Pin SC-70
|
$0.2227 에서 $0.233로 변경
단위 당
|
Vishay | Power Switches | High Side | 1.5 | 395 | 1 | 1.4(Max) | 5.5 | 250 | 6 | SC-70 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SIC431CED-T1-GE3
Conv DC-DC 3V to 24V Synchronous Step Down Single-Out 0.6V to 21.6V 24A 24-Pin MLP EP T/R
|
$1.937 에서 $2.017로 변경
단위 당
|
Vishay | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | 300|500|750|1000 | 3 | 24 | Adjustable | 1 | 0.6 to 21.6 | 97 | 24 | Tape and Reel | 24 | MLP EP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
SIC620ARCD-T1-GE3
Driver 1-OUT Low Side Non-Inv 31-Pin PowerPAK MLP EP
|
$1.792 에서 $1.942로 변경
단위 당
|
Vishay | Gate and Power Drivers | MOSFET | Low Side | 1 | Non-Inverting | 1 | 31 | PowerPAK MLP EP | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
SIC437CED-T1-GE3
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V 12A 24-Pin MLPQ EP T/R
|
$1.228
단위 당
|
Vishay | DC to DC Converter and Switching Regulator Chip | Synchronous Step Down | 300 to 1000 | 4.5 | 12 | Adjustable | 1 | 0.6(Min) | 97 | 28 | Tape and Reel | 24 | MLPQ EP | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
| SIC450EVB-A 4.5 V to 20 V Input, 15 A, 25 A, 40 A micro Buck DC/DC Converter With PMBus Interface |
|
Vishay | DC to DC Converter and Switching Regulator Chip | 34 | PowerPAK MLP EP | No | No | No | EAR99 |