Vishay Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Secondary Side Current - (mA) | Secondary Configuration | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IHLP2020BZETR47M11
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 12.5A 0.0077Ohm DCR 2020 T/R
|
주식
3,000
$0.3941 에서 $0.4477로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.47u | 20% | 12.5(Typ) | 9(Typ) | 100K | 0.0077 | 80M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP5050CEER1R5M06
Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 19A 0.00497Ohm DCR 5050 T/R
|
주식
321
$0.5129 에서 $0.5565로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 1.5u | 20% | 19(Typ) | 35(Typ) | 100K | 0.00497(Typ) | 2 | 5050 | 13.58 | 12.9 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLE3232DDER2R2M51
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 11.5A 0.0125Ohm DCR 3232
|
주식
488
$0.6846 에서 $0.7428로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power | Wirewound | Shielded | 2.2u | 20% | 11.5(Typ) | 14(Typ) | 100K | 0.0125 | 32M(Typ) | 4 | 3232 | 9.14 | 8.99 | 4.42 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
IHLP2020BZET2R2M01
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 4.2A 0.0501Ohm DCR 2020 T/R
|
주식
2,767
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 2.2u | 20% | 4.2(Typ) | 13(Typ) | 100K | 0.0501 | 38M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHHP1212ZHER1R0M01
Power Choke Shielded Wirewound 1uH 20% 1MHz 2.9A 0.078Ohm DCR 1212
|
주식
1,500
$0.3336
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | 1u | 20% | 2.9(Typ) | 3.4(Typ) | 1M | 0.078 | 2 | 1212 | 3.2 | 3.2 | 0.8 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
IRF03ER100K
RF Choke Wirewound 10uH 10% 7.9MHz 85Q-Factor Ferrite 500mA 580mOhm DCR AXL T/R
|
주식
2,376
$0.3759 에서 $0.4206로 변경
단위 당
|
Vishay | Inductor Leaded | RF Choke | Wirewound | Ferrite | 10u | 10% | 7.9M | 0.5 | 7.9M | 0.58 | Axial | 45M | 2 | 10.41 | 4.32 | Tape and Reel | 85 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
IHLP2020BZETR33M01
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 12A 0.0082Ohm DCR 2020 T/R
|
주식
2,731
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.33u | 20% | 12(Typ) | 28(Typ) | 100K | 0.0082 | 117M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP2020BZET1R0M01
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 7A 0.02Ohm DCR 2020 T/R
|
주식
2,739
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 1u | 20% | 7(Typ) | 18(Typ) | 100K | 0.02 | 64M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP2020BZETR47M01
Power Choke Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 11.5A 0.0094Ohm DCR 2020 T/R
|
주식
143
$0.3941 에서 $0.4209로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.47u | 20% | 11.5(Typ) | 21(Typ) | 100K | 0.0094 | 100M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHHP1212AZER1R0M01
Power Choke Shielded Wirewound 1uH 20% 1MHz 3.2A 0.066Ohm DCR 1212
|
주식
1,500
$0.2978
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | 1u | 20% | 3.2(Typ) | 4.2(Typ) | 1M | 0.066 | 2 | 1212 | 3.2 | 3.2 | 1 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
IMC1812ER560K
Inductor RF Chip Molded Wirewound 56uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.135A 5.5Ohm DCR 1812 T/R
|
주식
58
$0.3952
단위 당
|
Vishay | Inductor Surface Mount | RF Chip | Wirewound | Molded | Powdered Iron | 56u | 10% | 2.52M | 0.135 | 2.52M | 5.5 | 9M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
IHLP2020BZETR33M11
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 13A 0.006Ohm DCR 2020 T/R
|
주식
2,500
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.33u | 20% | 13(Typ) | 10.5(Typ) | 100K | 0.006 | 110M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP2525CZETR10N01
Power Choke Shielded Wirewound 0.1uH 30% 100KHz Powdered Iron 32.5A 0.0017Ohm DCR 2525 T/R
|
주식
3,970
$0.3941 에서 $0.4477로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.1u | 30% | 32.5(Typ) | 69(Typ) | 100K | 0.0017 | 300M | 2 | 2525 | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP2020BZET4R7M01
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 2.8A 0.1166Ohm DCR 2020 T/R
|
주식
1,819
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 4.7u | 20% | 2.8(Typ) | 7(Typ) | 100K | 0.1166 | 30M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHHP1212AZER6R8M01
Power Choke Shielded Wirewound 6.8uH 20% 1MHz 1.3A 0.29Ohm DCR 1212
|
주식
1,500
$0.2978
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | 6.8u | 20% | 1.3(Typ) | 1.6(Typ) | 1M | 0.29 | 2 | 1212 | 3.2 | 3.2 | 1 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
IHLE3232DDERR68M51
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 21.5A 0.00353Ohm DCR 3232
|
주식
502
$0.6175
단위 당
|
Vishay | Inductor Surface Mount | Power | Wirewound | Shielded | 0.68u | 20% | 21.5(Typ) | 16.2(Typ) | 100K | 0.00353 | 51M(Typ) | 4 | 3232 | 9.14 | 8.99 | 4.42 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
|
구매 최고 구매자
IHLP5050CEER1R0M01
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 24A 0.0035Ohm DCR 5050 T/R
|
주식
11,017
$0.6996 에서 $0.8041로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 1u | 20% | 24(Typ) | 40(Typ) | 100K | 0.0035 | SMD | 2 | 5050 | 13.58 | 12.9 | 3.5 | 13.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
IHLP2020BZETR10N01
Power Choke Shielded Wirewound 0.1uH 30% 100KHz Powdered Iron 17A 0.004Ohm DCR 2020 T/R
|
주식
2,252
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.1u | 30% | 17(Typ) | 55(Typ) | 100K | 0.004 | 200M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP1616BZET4R7M11
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 1.7A 0.105Ohm DCR 1616 T/R
|
주식
2,252
$0.3718 에서 $0.416로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 4.7u | 20% | 1.7(Typ) | 2.6(Typ) | 100K | 0.105 | 25M | 2 | 1616 | 4.7 | 4.3 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHLP2020BZET3R3M01
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 3.3A 0.0855Ohm DCR 2020 T/R
|
주식
2,727
$0.3941 에서 $0.441로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 3.3u | 20% | 3.3(Typ) | 11.5(Typ) | 100K | 0.0855 | 35M | 2 | 2020 | 6 | 5.4 | 2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
IHD1ER331L
Inductor High Current Filter Bobbin Core 330uH 15% 1KHz Ferrite 620mA 650mOhm DCR AXL T/R
|
주식
935
$0.9882 에서 $1.0722로 변경
단위 당
|
Vishay | Inductor Leaded | High Current Filter | Bobbin Core | Ferrite | 330u | 15% | 0.62 | 1K | 0.65 | Axial | 2 | 17.78 | 6.85 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
IHHP1212AZER100M01
Power Choke Shielded Wirewound 10uH 20% 1MHz 1.1A 0.41Ohm DCR 1212
|
주식
1,500
$0.2978
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | 10u | 20% | 1.1(Typ) | 1.3(Typ) | 1M | 0.41 | 2 | 1212 | 3.2 | 3.2 | 1 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
IMC0402ER12NJ01
Inductor RF Chip Wirewound 0.012uH 5% 250MHz 26Q-Factor 0.64A 0.12Ohm DCR 0402 T/R
|
주식
9,916
$0.10 에서 $0.1136로 변경
단위 당
|
Vishay | Inductor Surface Mount | RF Chip | Wirewound | 0.012u | 5% | 250M | 0.64 | 250M | 0.12 | 3600M | SMD | 2 | 0402 | 1.1 | 0.65 | 0.6 | Tape and Reel | 26 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
|
구매 최고 구매자
IHLP2525CZERR22M01
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 23A 0.0028Ohm DCR 2525 T/R
|
주식
4,436
$0.3941 에서 $0.4209로 변경
단위 당
|
Vishay | Inductor Surface Mount | Power Choke | Wirewound | Shielded | Powdered Iron | 0.22u | 20% | 23(Typ) | 40(Typ) | 100K | 0.0028 | 126M(Typ) | 2 | 2525 | 7.24 | 6.72 | 3 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
IHLE2525CDERR47M51
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 20A 0.00414Ohm DCR 2525
|
주식
975
$0.5186
단위 당
|
Vishay | Inductor Surface Mount | Power | Wirewound | Shielded | 0.47u | 20% | 20(Typ) | 14(Typ) | 100K | 0.00414 | 82.4M(Typ) | 4 | 2525 | 7.47 | 7.37 | 3.38 | No | No | No | No | EAR99 |