VPG Foil Resistors Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Resistance Value - (Ohm) | Number of Resistors | Tolerance | Current Sensing | Product Length - (mm) | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Circuit Designator | Case Style | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Y11894K53000FR0L
Res Metal Foil 4.53K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk
|
주식
20
$34.79 에서 $36.24로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 4.53K | 1% | 7.62 | Metal Foil | ±2 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
Y008920K0000FM0L
Res Metal Foil 20K Ohm 1% 0.6W ±5/±10ppm/°C 1% Molded RDL Bulk
|
주식
140
$2.395
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 20K | 1% | 7.62 | Metal Foil | ±5|±10 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
RNC90Y75R000BM
Res Metal Foil 75 Ohm 0.1% 0.6W ±5/±10ppm/°C 1% Molded RDL
|
주식
50
$25.89 에서 $26.96로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 75 | 0.1% | 7.62 | Metal Foil | ±10|±5 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||||
Y078550K0000T9L
Res Metal Foil 50K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
|
주식
9
$25.5253
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 50K | 0.01% | 7.62 | Metal Foil | ±2 | Radial | No | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||
Y0021555K560T9L
Res Metal Foil 555.56K Ohm 0.01% 0.4W ±4/±8ppm/°C RDL Bulk Medical
|
주식
997
$27.80
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 555.56K | 0.01% | 20.83 | Metal Foil | ±4|±8 | Radial | No | 16.51 | Rectangular | 10.49 | 4.06 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||
Y11190R50000D9R
Res Metal Foil 1610 0.5 Ohm 0.5% 0.25W(1/4W) ±0.2ppm/°C Pad SMD T/R
|
주식
30,500
$22.84
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 500m | 0.5% | Yes | 4.06 | Metal Foil | ±0.2 | Pad | No | No | Rectangular | 1610 | 1.02 | 2.54 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
Y11893K48000FR0L
Res Metal Foil 3.48K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk
|
주식
17
$34.79 에서 $36.24로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 3.48K | 1% | 7.62 | Metal Foil | ±2 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
Y11722K49000A0R
Res Metal Foil 0805 2.49K Ohm 0.05% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical
|
주식
500
$9.48 에서 $10.71로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 2.49K | 0.05% | No | 2.03 | Metal Foil | ±2 | Pad | No | No | Rectangular | 0805 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | |||||||||||||||||||
Y112162R2800B0R
Res Metal Foil 2412 62.28 Ohm 0.1% 0.125W(1/8W) ±2ppm/°C J-Lead SMD T/R Medical
|
주식
184
$2.574 에서 $2.662로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 62.28 | 0.1% | No | 5.99 | Metal Foil | ±2 | J-Lead | No | Molded | No | Rectangular | 2.49 | 3.2 | Tape and Reel | No | Yes | No | Yes | No | No | No | EAR99 | |||||||||||||||||
Y008950R0000TP0L
Res Metal Foil 50 Ohm 0.01% 0.6W ±5/±10ppm/°C 0.1% Molded RDL Bulk
|
주식
250
$28.17 에서 $29.95로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 50 | 0.01% | 7.62 | Metal Foil | ±5|±10 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
Y16075R00000F9R
Res Metal Foil 1625 5 Ohm 1% 0.5W(1/2W) ±0.2ppm/°C Wide Terminal SMD T/R Medical
|
주식
50
$16.6494
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 5 | 1% | Yes | 6.35 | Metal Foil | ±0.2 | Wide Terminal | No | No | Rectangular | 1625 | 1.02 | 4.06 | Tape and Reel | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
Y0094V0002BB9L
Res Metal Foil NET 5K Ohm/5K Ohm 0.1% ±2ppm/°C VOLT/D 3-Pin Pin Thru-Hole T/R
|
주식
4,116
$10.45 에서 $12.30로 변경
단위 당
|
VPG Foil Resistors | Resistor Networks and Arrays | Network | 5K/5K | 2 | 0.1% | 7.49 | Metal Foil | ±2 | Pin | VOLT/D | 2.54 | Rectangular | 8.13 | 2.54 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
Y0007250R000T9L
Res Metal Foil 250 Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
|
주식
59
$2.363
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 250 | 0.01% | 7.62 | Metal Foil | ±2 | Radial | No | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||
Y40221K00000T9R
Res Metal Foil 0805 1K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R Automotive AEC-Q200
|
주식
100
$12.6306
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 1K | 0.01% | No | 2.03 | Metal Foil | ±0.2 | Pad | No | No | Rectangular | 0805 | 0.64 | 1.27 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
Y160810R0000A9L
Res Metal Foil 10 Ohm 0.05% 2W ±0.2ppm/°C Molded Pin Bulk
|
주식
37
$15.63
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 10 | 0.05% | 31.5 | Metal Foil | ±0.2 | Pin | Molded | Rectangular | 13 | 4.5 | Bulk | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||
Y008942K2000TR0L
Res Metal Foil 42.2K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
|
주식
50
$29.46 에서 $30.60로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 42.2K | 0.01% | 7.62 | Metal Foil | ±5|±10 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | |||||||||||||||||||
303139U-2K3000-QBT
Res Metal Foil 2.3K Ohm 0.02% 0.25W(1/4W) ±0.2ppm/°C J-Lead SMD T/R
|
주식
11
$71.46 에서 $74.44로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 2.3K | 0.02% | No | 5.99 | Metal Foil | ±0.2 | J-Lead | No | No | Rectangular | 2.49 | 3.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||
Y40221K00000T0R
Res Metal Foil 0805 1K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R Automotive AEC-Q200
|
주식
994
$11.755 에서 $12.921로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 1K | 0.01% | No | 2.03 | Metal Foil | ±0.2 | Pad | No | No | Rectangular | 0805 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
Y145310K0000F9L
Res Metal Foil 10K Ohm 1% 0.6W ±0.2ppm/°C Conformal Coated RDL Bulk
|
주식
79
$19.27
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 10K | 1% | 7.62 | Metal Foil | ±0.2 | Radial | No | Conformal Coated | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
Y0101105K000T15L
Res Metal Foil 105K Ohm 0.01% 1W ±1ppm/°C RDL Bulk
|
주식
93
$54.45 에서 $61.54로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 105K | 0.01% | 14.61 | Metal Foil | ±1 | Radial | No | 10.16 | Rectangular | 9.6 | 4.06 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
Y162510K0000T9R
Res Metal Foil 1206 10K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R
|
주식
1
$7.727
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 10K | 0.01% | No | 3.2 | Metal Foil | ±0.2 | Pad | No | Epoxy Resin | No | Rectangular | 1206 | 0.64 | 1.57 | Tape and Reel | No | Yes | Yes | No | No | No | EAR99 | No | No | |||||||||||||||
Y1624350R000T9R
Res Metal Foil 0805 350 Ohm 0.01% 0.2W(1/5W) ±0.2ppm/°C Pad SMD T/R
|
주식
4
$28.22
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 350 | 0.01% | No | 2.03 | Metal Foil | ±0.2 | Pad | No | Epoxy Resin | No | Rectangular | 0805 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | No | No | ||||||||||||||||
Y00625K30000T9L
Res Metal Foil 5.3K Ohm 0.01% 0.6W ±1ppm/°C RDL Bulk
|
주식
95
$17.80
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 5.3K | 0.01% | 7.62 | Metal Foil | ±1 | Radial | No | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | No | |||||||||||||||||||
Y000710K0000Q9L
Res Metal Foil 10K Ohm 0.02% 0.6W ±2ppm/°C RDL Bulk
|
주식
275
$4.7514
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 10K | 0.02% | 7.62 | Metal Foil | ±2 | Radial | No | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | No | |||||||||||||||||||
Y11895K49000FR0L
Res Metal Foil 5.49K Ohm 1% 0.6W ±2ppm/°C 0.01% Molded RDL Bulk
|
주식
20
$34.79 에서 $36.24로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 5.49K | 1% | 7.62 | Metal Foil | ±2 | Radial | No | Molded | 3.81 | Rectangular | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 |