VPG Foil Resistors Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Number of Resistors | Current Sensing | Technology | Power Rating - (W) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Fail Safe Fusible Resistor | Circuit Designator | Shaft Diameter - (mm) | Anti-Surge | Terminal Pitch - (mm) | Number of Turns - (Turns) | Case Style | Termination Style | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Y1629350R000B9R
Res Metal Foil 0805 350 Ohm 0.1% 0.1W(1/10W) ±0.2ppm/°C Sulfur Resistant Pad SMD T/R
|
주식
380
$5.165 에서 $5.516로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.1% | 350 | No | Metal Foil | ±0.2 | No | No | Molded | Pad | Rectangular | 0805 | 2.01 | 0.64 | 1.24 | No | No | No | No | EAR99 | No | |||||||||||||||||||
Y116956K7000T0R
Res Metal Foil 2817 56.7K Ohm 0.01% 0.2W(1/5W) ±2ppm/°C J-Lead SMD T/R
|
주식
15
$28.81 에서 $29.30로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.01% | 56.7K | No | Metal Foil | ±2 | No | No | Molded | J-Lead | Rectangular | 7.29 | 2.79 | 4.32 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
Y112162R2800B0R
Res Metal Foil 2412 62.28 Ohm 0.1% 0.125W(1/8W) ±2ppm/°C J-Lead SMD T/R Medical
|
주식
184
$6.989 에서 $7.226로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.1% | 62.28 | No | Metal Foil | ±2 | No | No | Molded | J-Lead | Rectangular | 5.99 | 2.49 | 3.2 | Tape and Reel | No | Yes | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Y0021555K560T9L
Res Metal Foil 555.56K Ohm 0.01% 0.4W ±4/±8ppm/°C RDL Bulk Medical
|
주식
997
$27.80
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.01% | 555.56K | Metal Foil | ±4|±8 | No | 16.51 | Radial | Rectangular | 20.83 | 10.49 | 4.06 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||
Y11722K49000A0R
Res Metal Foil 0805 2.49K Ohm 0.05% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical
|
주식
500
$9.48 에서 $10.71로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.05% | 2.49K | No | Metal Foil | ±2 | No | No | Pad | Rectangular | 0805 | 2.03 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
Y0094V0002BB9L
Res Metal Foil NET 5K Ohm/5K Ohm 0.1% ±2ppm/°C VOLT/D 3-Pin Pin Thru-Hole T/R
|
주식
4,116
$10.45 에서 $12.30로 변경
단위 당
|
VPG Foil Resistors | Resistor Networks and Arrays | Network | 0.1% | 5K/5K | 2 | Metal Foil | ±2 | VOLT/D | 2.54 | Pin | Rectangular | 7.49 | 8.13 | 2.54 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
Y11190R50000D9R
Res Metal Foil 1610 0.5 Ohm 0.5% 0.25W(1/4W) ±0.2ppm/°C Pad SMD T/R
|
주식
29,850
$22.84
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.5% | 500m | Yes | Metal Foil | ±0.2 | No | No | Pad | Rectangular | 1610 | 4.06 | 1.02 | 2.54 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
Y1625833R330A9W
Res Metal Foil 1206 833.33 Ohm 0.05% 0.3W ±0.2ppm/°C Pad SMD Waffle
|
주식
532
$1.7209 에서 $1.7233로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.05% | 833.33 | No | Metal Foil | ±0.2 | No | No | Epoxy Resin | Pad | Rectangular | 1206 | 3.2 | 0.64 | 1.57 | No | Yes | Yes | No | No | No | EAR99 | No | |||||||||||||||||
Y11726K52860Q0R
Res Metal Foil 0805 6.5286K Ohm 0.02% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical
|
주식
7
$6.713
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.02% | 6.5286K | No | Metal Foil | ±2 | No | No | Pad | Rectangular | 0805 | 2.03 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
Y17456K34000F9R
Res Metal Foil 6.34K Ohm 1% 0.25W(1/4W) ±0.2ppm/°C J-Lead SMD T/R
|
주식
457
$22.513 에서 $23.02로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 1% | 6.34K | No | Metal Foil | ±0.2 | No | No | J-Lead | Rectangular | 5.99 | 2.49 | 3.2 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
Y15082K00000BP1R
Res Metal Foil 2K Ohm 0.1% 0.6W ±5/±10ppm/°C 0.1% RDL T/R
|
주식
5
$55.09
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.1% | 2K | Metal Foil | ±10|±5 | No | 5.08 | Radial | Rectangular | 7.62 | 8.28 | 2.67 | Tape and Reel | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
Y00625K30000T9L
Res Metal Foil 5.3K Ohm 0.01% 0.6W ±1ppm/°C RDL Bulk
|
주식
70
$17.17
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.01% | 5.3K | Metal Foil | ±1 | No | 3.81 | Radial | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | No | |||||||||||||||||||
Y0101105K000T15L
Res Metal Foil 105K Ohm 0.01% 1W ±1ppm/°C RDL Bulk
|
주식
93
$54.45 에서 $61.54로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.01% | 105K | Metal Foil | ±1 | No | 10.16 | Radial | Rectangular | 14.61 | 9.6 | 4.06 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
Y40221K00000T0R
Res Metal Foil 0805 1K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R Automotive AEC-Q200
|
주식
9,000
$11.77 에서 $12.712로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.01% | 1K | No | Metal Foil | ±0.2 | No | No | Pad | Rectangular | 0805 | 2.03 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||
Y0007250R000T9L
Res Metal Foil 250 Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
|
주식
59
$5.408
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.01% | 250 | Metal Foil | ±2 | No | 3.81 | Radial | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||
Y00071K00000V9L
Res Metal Foil 1K Ohm 0.005% 0.6W ±2ppm/°C RDL Bulk
|
주식
1,115
$2.7755
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.005% | 1K | Metal Foil | ±2 | No | 3.81 | Radial | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||
Y1747V0442QT9R
Res Metal Foil NET 5.631K Ohm 0.02% 0.4W ±2ppm/°C ISOL Molded Epoxy 8-Pin DIP Gull Wing SMD T/R
|
주식
301
$21.18
단위 당
|
VPG Foil Resistors | Resistor Networks and Arrays | Network | 0.02% | 5.631K | 4 | Metal Foil | ±2 | ISOL | 1.27 | Molded Epoxy | Gull Wing | Rectangular | DIP | 5 | 1.73 | 6.25 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||
Y1172600R000T0R
Res Metal Foil 0805 600 Ohm 0.01% 0.1W(1/10W) ±2ppm/°C Pad SMD T/R Medical
|
$8.864 에서 $14.44로 변경
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.01% | 600 | No | Metal Foil | ±2 | No | No | Pad | Rectangular | 0805 | 2.03 | 0.64 | 1.27 | Tape and Reel | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
Y160810R0000A9L
Res Metal Foil 10 Ohm 0.05% 2W ±0.2ppm/°C Molded Pin Bulk
|
주식
37
$32.12
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.05% | 10 | Metal Foil | ±0.2 | Molded | Pin | Rectangular | 31.5 | 13 | 4.5 | Bulk | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||
Y09550R10000B9L
Res Metal Foil 0.1 Ohm 0.1% 1.5W ±15ppm/°C Conformal Coated Pin Bulk
|
주식
9
$10.3029
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.1% | 100m | Metal Foil | ±15 | No | Conformal Coated | Pin | Single Line | 26.92 | 9.5 | 4.5 | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
Y162511K5000T9R
Res Metal Foil 1206 11.5K Ohm 0.01% 0.3W ±0.2ppm/°C Pad SMD T/R
|
주식
3
$7.81
단위 당
|
VPG Foil Resistors | 저항 고정형 단면 장착 | 0.01% | 11.5K | No | Metal Foil | ±0.2 | No | Epoxy Resin | Pad | Rectangular | 1206 | 3.2 | 0.64 | 1.57 | Tape and Reel | No | Yes | Yes | No | No | No | EAR99 | No | No | ||||||||||||||||
Y14533K00000T9L
Res Metal Foil 3K Ohm 0.01% 0.3W ±0.2ppm/°C RDL Bulk
|
주식
22
$21.1876
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.01% | 3K | Metal Foil | ±0.2 | No | 3.81 | Radial | Rectangular | 7.62 | 8.28 | 2.67 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
Y008915K0000TR0L
Res Metal Foil 15K Ohm 0.01% 0.6W ±5/±10ppm/°C 0.01% Molded RDL Bulk
|
주식
13
$26.24 에서 $27.33로 변경
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.01% | 15K | Metal Foil | ±5|±10 | No | 3.81 | Molded | Radial | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
Y008920K0000FM0L
Res Metal Foil 20K Ohm 1% 0.6W ±5/±10ppm/°C 1% Molded RDL Bulk
|
주식
140
$2.395
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 1% | 20K | Metal Foil | ±5|±10 | No | 3.81 | Molded | Radial | Rectangular | 7.62 | 8.28 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
Y0007100R000B9L
Res Metal Foil 100 Ohm 0.1% 0.6W ±2ppm/°C RDL Bulk
|
주식
50
$8.3955
단위 당
|
VPG Foil Resistors | Resistor Fixed Single-Through Hole | 0.1% | 100 | Metal Foil | ±2 | No | 3.81 | Radial | Rectangular | 7.62 | 8.03 | 2.67 | Bulk | No | Yes | Yes | No | No | No | EAR99 | No |