Vicor Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Secondary Side Inductance - (uH) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Maximum DCR Primary Side - (Ohm) | Lead Style | Number of Terminals | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29768
Current Transformer 0.04Ohm/0.05Ohm Prim. DCR 0.04Ohm/0.05Ohm Sec. DCR 101uH/187uH Prim. 6 Terminal Pin Thru-Hole
|
주식
224
$11.084 에서 $14.587로 변경
단위 당
|
Vicor | Current Transformers | PR Coupling Transformer | 101|187 | 101|187 | 0.04|0.05 | 0.04/0.05 | Pin | 6 | 12.7 | 17.78 | 7.62 | No | Unknown | No | No | No | No | EAR99 | No | |
| HCV1707R1-R48-R Surface Mount Inductor |
|
Vicor | Inductor Surface Mount | Unknown | Unknown | Unknown | EAR99 | No |