Vicor Circuit Protection
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Varistor Voltage - (V) | Technology | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Product Length - (mm) | Clamping Current - (A) | Product Depth - (mm) | Product Height - (mm) | Wire Form | Mounting | Maximum Clamping Voltage | Capacitance Value - (pF) | Number of Terminals | Termination Style | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 30276 Fuse Subminiature 5A 125V Radial 8.9 X 4.67 X 8.76mm CSA/UL |
주식
30
$5.558
단위 당
|
Vicor | 퓨즈 | Subminiature | 8.9 | 4.67 | 8.76 | Through Hole | 2 | Radial | 5.08 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| 30243 Fuse Micro 3A 250V Radial 8.89 X 4.67 X 8.89mm CSA/UL |
주식
23
$4.448
단위 당
|
Vicor | 퓨즈 | Micro | 8.89 | 4.67 | 8.89 | Through Hole | 2 | Radial | 5.08 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| 30076 Var MOV 275VAC/369VDC 4500A 473V Thru-Hole Radial |
$1.994
단위 당
|
Vicor | 배리스터 | 473 | Metal Oxide | 4500 | 50 | 5.6 | 20 | Straight | Through Hole | 710 | 450 | 8.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| 30772 Fuse Radial Lead Non-Time Delay Acting 2.5A 250V Radial 8.89 X 4.67 X 8.12mm |
$4.087
단위 당
|
Vicor | 퓨즈 | Radial Lead | Non-Time Delay | 8.89 | 4.67 | 8.12 | Through Hole | 2 | Radial | 5.08 | No | No | No | No | No | EAR99 | No |