Variscite Embedded System Development Boards and Kits
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | RS232 | Ethernet | I2C | CAN | SATA | SPI | UART | ADC | GPIO | Display Interface | Display Type | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Wi-Fi Location | Daughter Cards | Product Length - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| VAR-STK-DT6 Complete Development Platform For Both Evaluation And Application Development Purposes |
$334.52 에서 $343.30로 변경
단위 당
|
Variscite | Embedded System Development Boards and Kits | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
VAR-DVK-DUAL_AO
I.MX6 Application Processor and SOC Development Kit 1000MHz CPU 1GB RAM 512MB/8GB eMMC Flash/NAND Flash Android
|
$349.00
단위 당
|
Variscite | Embedded System Development Boards and Kits | Development Kit | I.MX6 | Application Processor and SOC | 1GB | 512MB/8GB | eMMC Flash/NAND Flash | 4 | 1 | 1 | 1 | 1 | 1 | HDMI/LVDS | LCD | micro SD | Yes | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
| VAR-DVK-DT8M-PLUS_AO System on Module Development Kit |
$401.15 에서 $411.68로 변경
단위 당
|
Variscite | Embedded System Development Boards and Kits | No | No | No | EAR99 | No |