Universal Microelectronics Switching Regulator Modules & DC to DC Converters
3 Universal Microelectronics DC to DC Converter and Switching Regulator Module
편집열
사용자 정의 열
열을 하나 이상 선택하십시오
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Outputs | Isolation | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Input/Output Type | Efficiency - (%) | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UM1005W-4
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W 10-Pin
|
주식
1
$33.05
단위 당
|
Universal Microelectronics | DC to DC Converter and Switching Regulator Module | Inverting|Non-Inverting|Step Down | 2 | Isolated | 9 | 36 | -12|12 | -0.125|0.125 | 3 | DC/DC | 10 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| UM502 Module DC-DC 5VIN 1-OUT 12V 0.94A 12W 4-Pin Case D |
|
Universal Microelectronics | DC to DC Converter and Switching Regulator Module | Step Up | 1 | Isolated | 4.65 | 5.5 | 12 | 0.94 | 12 | 500VDC | DC/DC | 60 | 4 | Case D | No | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||
| UM2202 Module DC-DC 12VIN 1-OUT 12V 0.47A 5W 10-Pin Case A |
|
Universal Microelectronics | DC to DC Converter and Switching Regulator Module | 1 | Isolated | 9 | 18 | 12 | 0.47 | 5 | 1500VDC | DC/DC | 75 | 10 | Case A | No | Unknown | Unknown | Unknown | EAR99 | No |