CHEMI-CON Capacitors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ELXZ160ELL471MH15D
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Bulk Automotive AEC-Q200
|
주식
3,000
$0.0746
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 16VDC | Low | 0.73 | 75.2@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.16 | Radial | 8 X 15 | Solvent Resistant|Very Low Impedance | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | |||||||||||||||
HHXC630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
주식
753
$0.1782
단위 당
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 0.7 | 6.3@2Min | Cylindrical | 4000 | 2 | 0.08 | F61 | 6.3 X 5.8 | High Reliability|High Voltage | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMG630ETC330MF11D
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 5mm 0.1A 1000h 105°C Ammo
|
주식
4,000
$0.0555
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 33uF | 20% | 63VDC | 0.1 | 62.37@1Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.1 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKZE350ETD122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3.29A 5000h 105°C Ammo
|
주식
12,500
$0.44
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 20% | 35VDC | Low | 3.29 | 420@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 30 | Non Solvent Resistant|Ultra Low Impedance | 30 | 12.5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVY101ARA470MKE0S
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
주식
2,000
$0.1359
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 100VDC | Low | 0.45 | 47@2Min | Cylindrical | 5000 | 2 | 0.1 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EKZM500ELL331MJ25S
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 1.87A 10000h 105°C Bulk
|
주식
1,000
$0.2539
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 50VDC | Low | 1.87 | 165@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 10 X 25 | Long Life|Low Impedance|Non Solvent Resistant | 25 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ESMH100VRD823MA50U
Cap Aluminum Lytic 82000uF 10V 20% (35 X 50mm) Solder Pin 0.01 Ohm 8.49A 2000h 85°C
|
주식
1,974
$3.517
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 82000uF | 20% | 10VDC | Low | 0.01 | 8.49 | 3000@5Min | Aluminum Cylindrical Can | 2000 | 3 | 0.5 | Solder Pin | 35 X 50 | 50 | 35 | Polar | No | No | No | No | ||||||||||||||||||||||
EKY-250ELL102MK20S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.9A 10000h 105°C Bulk
|
$0.2527 에서 $0.318로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.9 | 250@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKY-101ELL821MM40S
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 2.7A 10000h 105°C Bulk
|
주식
1,750
$0.4838 에서 $0.4993로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 820uF | 20% | 100VDC | Low | 2.7 | 820@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKYC500ELL122ML20S
Cap Aluminum Lytic 1200uF 50V 20% (16 X 20mm) Radial 7.5mm 0.038 Ohm 2.53A 5000h 105°C Bulk Automotive AEC-Q200
|
주식
500
$0.98
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1200uF | 20% | 50VDC | Standard | 0.038 | 2.53 | 600@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.1 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EMVE451GTR220MMN0S
Cap Aluminum Lytic 22uF 450V 20% (18 X 21.5mm) SMD 0.13A 2000h 105°C Tray Automotive AEC-Q200
|
주식
16
$1.4765
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 22uF | 20% | 450VDC | 0.13 | Cylindrical with Vibration Proof | 2000 | 2 | 0.2 | 18 X 21.5 | Solvent Resistant | 21.5 | 18 | Polar | Tray | No | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||||
ERHB701LGC222MFB5U
Cap Aluminum Lytic 2200uF 700V 20% (89 X 115mm) Clamp Mount Screw 7.1A 2000h 85°C
|
주식
9
$84.03
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 2200uF | 20% | 700VDC | 7.1 | 5000@5Min | Aluminum Cylindrical Can | 2000 | 2 | 0.25 | Screw | 89 X 115 | 115 | 89 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EMVE630ARA100MF55G
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.2mm) SMD 0.032A 1000h 105°C T/R Automotive AEC-Q200
|
주식
8,000
$0.0421 에서 $0.0473로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 10uF | 20% | 63VDC | 0.032 | 6.3@2Min | Cylindrical | 1000 | 2 | 0.12 | F55 | 6.3 X 5.2 | Solvent Resistant | 5.2 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
EMZJ160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
주식
2,000
$0.1915
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 16VDC | Low | 0.08 | 0.85 | 75.2@2Min | Cylindrical | 2000 | 2 | 0.16 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
|
주식
5
$0.4953
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 100VDC | Low | 0.75 | 100@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.08 | Radial | 12.5 X 16 | Low Impedance | 16 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ESMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.017A 2000h 85°C Ammo
|
주식
6,000
$0.0694 에서 $0.1097로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 1uF | 20% | 50VDC | 0.017 | 4@1Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 5 X 11 | Solvent Resistant | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZA250ARA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
주식
10,500
$0.0506
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 55@2Min | Cylindrical | 2000 | 2 | 0.14 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EMVH500ARA101MKE0S
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.55A 5000h 125°C T/R Automotive AEC-Q200
|
주식
750
$0.5603 에서 $0.6156로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 50VDC | Low | 0.23 | 0.55 | 150@2Min | Cylindrical | 5000 | 2 | 0.12 | KE0 | 12.5 X 13.5 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | ||||||||||||||||
ELXZ250ELL470MEB5D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11.5mm) Radial 2mm 0.175A 2000h 105°C Bulk Automotive AEC-Q200
|
주식
3,000
$0.046
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 25VDC | Very Low | 0.175 | 11.75@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.14 | Radial | 5 X 11.5 | Solvent Resistant|Very Low Impedance | 11.5 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
EKZN630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1.99A 10000h 105°C Bulk
|
주식
230
$0.2721
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 330uF | 20% | 63VDC | Low | 1.99 | 207.9@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.09 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVY500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.17A 1000h 105°C T/R Automotive AEC-Q200
|
주식
5,400
$0.121 에서 $0.1514로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 47uF | 20% | 50VDC | Low | 0.17 | 23.5@2Min | Cylindrical | 1000 | 2 | 0.12 | F80 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EKZH250ETD471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.24A 6000h 105°C Ammo
|
주식
1,600
$0.2442 에서 $0.2541로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 470uF | 20% | 25VDC | Low | 1.24 | 117.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.14 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKZE250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
주식
2,634
$0.2477 에서 $0.4888로 변경
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 680uF | 20% | 25VDC | Low | 1.82 | 170@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.14 | Radial | 10 X 20 | Low Impedance | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
APXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
주식
1,000
$1.0227
단위 당
|
CHEMI-CON | Capacitor Aluminum Polymer | Polymer | 68uF | 20% | 10VDC | Super Low | 0.028 | 2.31 | 136@2Min | Cylindrical | 15000 | 2 | 0.12 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXG451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
|
주식
56
$1.977
단위 당
|
CHEMI-CON | Capacitor Aluminum Electrolytic | Electrolytic | 100uF | 20% | 450VDC | 0.8 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 18 X 40 | Non Solvent Resistant | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No |