TT Electronics / Optek Technology Resistors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Resistance Value - (Ohm) | Tolerance | Current Sensing | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Termination Style | Fail Safe Fusible Resistor | Anti-Surge | Package Shape | Package/Case | Product Length - (mm) | Product Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ASC0402-88K7FT10
Res Thick Film 0402 88.7K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
TT Electronics / Optek Technology | 저항 고정형 단면 장착 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
HSF-1-100-5R90-K-LF
Res Metal Glaze 2512 5.9 Ohm 10% 1W ±100ppm/°C Melf Pad SMD
|
|
TT Electronics / Optek Technology | 저항 고정형 단면 장착 | 5.9 | 10% | No | Metal Glaze | ±100 | Pad | No | No | Cylindrical | 2512 | 6.38 | 2.01 | Unknown | No | No | No | EAR99 | No |