TT Electronics / IRC Optoelectronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Phototransistor Type | Photodiode Type | Input Type | Peak Wavelength - (nm) | Gap Width - (mm) | Slit Width - (mm) | Polarity | Photodiode Material | Output Device | Output Type | Number of Channels per Chip | Maximum Fall Time - (ns) | Half Intensity Angle Degrees - (°) | Viewing Orientation | Maximum Reverse Voltage - (V) | Maximum Light Current - (uA) | Maximum Forward Current - (mA) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Current - (mA) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Forward Voltage - (V) | Maximum Dark Current - (nA) | Fabrication Technology | Maximum Rise Time - (ms) | Packaging | Lens Shape Type | Lens Dimensions - (mm) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JANTX4N49A
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-78
|
$27.64 에서 $29.00로 변경
단위 당
|
TT Electronics / IRC | Transistor and Photovoltaic Output Photocouplers | DC | Transistor With Base | DC | 1 | 20 | 2 | 40 | 40 | 50 | 0.8 | 300 | 300 | 1.5 | 20 | 6 | TO-78 | TO | No | Unknown | No | No | No | EAR99 | No | ||||||||||||||||||
OPB972P51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin Bag
|
|
TT Electronics / IRC | Photointerrupters | Transmissive | 890 | 3.18 | 1.27 | Photologic, Totem Pole, Inverter | 1 | 70(Typ) | 2 | 40 | 300 | 70(Typ) | Bag | 5 | No | Unknown | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
OP804TXV
No Phototransistor Chip Silicon 3-Pin TO-18 Bag
|
|
TT Electronics / IRC | Phototransistors | Chip | Phototransistor | NPN | 1 | 10000 | 12 | Top View | 8000 | 250 | 0.4 | 100 | NPN Transistor | 10000 | Bag | Domed | 4.75 | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||
OPB804
Photointerrupter Transmissive 3.9mm Phototransistor 4-Pin
|
$1.269 에서 $1.389로 변경
단위 당
|
TT Electronics / IRC | Photointerrupters | Transmissive | 935 | 3.9 | Phototransistor | 1 | 2 | 50 | 30 | 30 | 100 | Bag | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
OP999
Photodiode PIN Chip 850nm 2-Pin T-1 3/4
|
$0.636 에서 $0.6705로 변경
단위 당
|
TT Electronics / IRC | Photodiodes | Chip | PIN | 850 | Forward | AlGaAs|Si | 5(Typ) | 15 | 100 | 1.2 | 60 | 5(Typ) | Bag | 2 | T-1 3/4 | No | No | No | No | No | EAR99 | No |