TT Electronics / BI Technologies Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Core Material | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HM79M-102R2LFTR
Inductor Power Wirewound 2.2uH 20% 100KHz 3.38A 0.042Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | 2.2u | 20% | 3.38 | 2.5 | 100K | 0.042 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM76-406R8JLFTR13
Inductor Power Drum Core 6.8uH 20% 100KHz 7.7A 0.02Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Drum Core | 6.8u | 20% | 7.7 | 7.7 | 100K | 0.02 | 4 | 16.1 | 15.8 | 7.41 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM50100KLF
Inductor Power Wirewound 10uH 10% 1KHz 2.8A 33mOhm DCR AXL Box
|
|
TT Electronics / BI Technologies | Inductor Leaded | Power | Wirewound | 10u | 10% | 2.8 | 1K | 0.033 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM66-70820LFTR13
Inductor Power Shielded Wirewound 82uH 20% 10KHz 0.7A 0.324Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 82u | 20% | 0.7 | 0.7 | 10K | 0.324 | 2 | 7.2 | 7.2 | 4 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| HM78-50561LFTR13 Inductor Power Shielded Wirewound 560uH 20% 1KHz Ferrite 0.54A 0.86Ohm DCR T/R |
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 560u | 20% | 0.54 | 0.54 | 1K | 0.86 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||
HM66-60220LFTR13
Inductor Power Shielded Wirewound 22uH 20% 10KHz 1.2A 0.128Ohm DCR T/R
|
$0.4865 에서 $0.5137로 변경
단위 당
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | 20% | 1.2 | 1.2 | 10K | 0.128 | 2 | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM7150150LFTR
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Unshielded | 15u | 20% | 4 | 8 | 100K | 0.036 | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM41-12020LF
Pulse Transformer 20:20:20 4200Vrms/500Vrms 0.156Ohm Prim. DCR 0.156Ohm Sec. DCR 6 Terminal Pin Thru-Hole
|
$2.088 에서 $2.318로 변경
단위 당
|
TT Electronics / BI Technologies | Pulse Transformers | Gate Drive Transformer | 20:20:20 | 830(Min) | 0.156 | Pin | 130 | 0.156 | 4200Vrms/500Vrms | DIP | 6 | 24 | 20 | 14 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-30151LFTR13
Inductor Power Shielded Wirewound 150uH 20% 1KHz 0.56A 1.27Ohm DCR Automotive AEC-Q200 T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 150u | 20% | 0.56 | 0.43 | 1K | 1.27 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA72L-12501R2LFTR
Magnetics Power Inductors Automotive AEC-Q200
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 20% | 2 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||
HA66-530180LFTR13
Inductor Power Shielded Wirewound 18uH 20% 1A 0.11Ohm DCR T/R Automotive AEC-Q200
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 18u | 20% | 1 | 1 | 0.11 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM50120KLF
Inductor Power Wirewound 12uH 10% 1KHz 2.6A 37mOhm DCR AXL Box
|
|
TT Electronics / BI Technologies | Inductor Leaded | Power | Wirewound | 12u | 10% | 2.6 | 1K | 0.037 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM78D-755150MLFTR
Inductor Power Shielded Wirewound 15uH/64.36uH 20%/20% 100KHz 2.11A/1.05A 0.112Ohm/0.462Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 15u|64.36u | 20% | 2.11|1.05 | 2.48|1.24 | 100K | 0.112|0.462 | 4 | 7.7 | 7.7 | 4.8 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM71501R0LFTR
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 8.6A 0.009Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Unshielded | 1u | 20% | 8.6 | 20 | 100K | 0.009 | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HM78-20101LFTR13
Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.52A 0.432Ohm DCR
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.52 | 0.52 | 1K | 0.432 | 2 | 7.4 | 7.4 | 5.2 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM79M-10331LFTR
Inductor Power Wirewound 330uH 20% 100KHz 0.15A 5Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | 330u | 20% | 0.15 | 0.18 | 100K | 5 | 2 | 4.8 | 4.3 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HA66-530220LFTR13
Inductor Power Shielded Wirewound 22uH 20% 0.9A 0.122Ohm DCR T/R Automotive AEC-Q200
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 22u | 20% | 0.9 | 0.9 | 0.122 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
HM51270KLF
Inductor Power Wirewound 27uH 10% 1KHz 4.3A 27mOhm DCR AXL Box
|
|
TT Electronics / BI Technologies | Inductor Leaded | Power | Wirewound | 27u | 10% | 4.3 | 5.36 | 1K | 0.027 | Axial | 2 | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM50822KLF
Inductor Power Wirewound 8.2mH 10% 1KHz 110mA 20.8Ohm DCR AXL Box
|
|
TT Electronics / BI Technologies | Inductor Leaded | Power | Wirewound | 8200u | 10% | 0.11 | 1K | 20.8 | Axial | 2 | 16 | 7.5 | Box | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
HM51822KLF
Inductor Power Wirewound 8.2mH 10% 1KHz 280mA 6.32Ohm DCR AXL Box
|
|
TT Electronics / BI Technologies | Inductor Leaded | Power | Wirewound | 8200u | 10% | 0.28 | 0.293 | 1K | 6.32 | Axial | 2 | 23 | 12.5 | Box | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
HM66-50330LFTR13
Inductor Power Shielded Wirewound 33uH 20% 10KHz 0.75A 0.189Ohm DCR T/R
|
$0.4485 에서 $0.4861로 변경
단위 당
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | 20% | 0.75 | 0.75 | 10K | 0.189 | 2 | 6.2 | 6.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
HA78-50271LFTR13
Inductor Power Shielded Wirewound 270uH 20% 1KHz 0.89A 0.46Ohm DCR Automotive AEC-Q200 T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 270u | 20% | 0.89 | 0.75 | 1K | 0.46 | 2 | 12.5 | 12.5 | 6.2 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA78-453R9LFTR13
Inductor Power Shielded Wirewound 3.9uH 20% 1KHz 5.9A 0.015Ohm DCR Automotive AEC-Q200 T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 3.9u | 20% | 5.9 | 6.5 | 1K | 0.015 | 2 | 12.5 | 12.5 | 4.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
HA72L-12654R2LFTR
Inductor Power Shielded Wirewound 4.2uH 20% 100KHz 16A 0.0072Ohm DCR Automotive AEC-Q200 T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 4.2u | 20% | 16 | 28 | 100K | 0.0072 | 16M(Typ) | 2 | 14 | 13.1 | 6.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||
HM66-30560LFTR13
Inductor Power Shielded Wirewound 56uH 20% 100KHz 0.41A 0.625Ohm DCR T/R
|
|
TT Electronics / BI Technologies | Inductor Surface Mount | Power | Wirewound | Shielded | 56u | 20% | 0.41 | 0.41 | 100K | 0.625 | 2 | 5.2 | 5.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No |