Trenz Electronic GmbH Evaluation, Development Boards and Kits
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Supported Device | Supported Device Technology | Program Memory Size | Program Memory Type | Main Program Memory Type | RAM Size | ADC | JTAG Support | UART | SPI | I2C | GPIO | USB | Ethernet | Display Type | Display Interface | Audio Interfaces | Push Buttons and Switches | Number of LEDs | IDE | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ANALOGMAX-DAQ3 AnalogMAX variant with ADAQ4003 18-bit, 2 MSPS, μModule® Data Acquisition Solution |
주식
192
$137.01
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 | |||||||||||||||||||||||||||
| ANALOGMAX-DAQ1 AnalogMAX variant with AD4003 (high accuracy, high speed and low power 18-bit SAR ADC) |
주식
18
$154.90
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 | |||||||||||||||||||||||||||
MAX1000
10M08SAU169C8G FPGA Development Board 12MHz 8MB RAM
|
주식
269
$44.29 에서 $46.53로 변경
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Development Board | 10M08SAU169C8G | FPGA | Flash | Flash | 7 | Yes | 1 | 1 | 1 | 23 | 1 | No | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TEI0050-01-AAH13A
5CEBA2U15C8N FPGA Development Board 8MB RAM 8MB Flash
|
주식
83
$59.56
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Development Board | 5CEBA2U15C8N | FPGA | 8MB | Flash | Flash | 8MB | 1 | 1 | 8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
| TEI0003-03 CYC1000 Mit Intel Cyclone 10 Lp 10Cl025-C8, 8 Mbyte SDRAM, 2 Mbyte Flash |
주식
391
$44.7981
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
| TEM0009-02 FPGA USB Programmer JTAG for Development with Microchip FPGAs |
주식
72
$40.38
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 | No | ||||||||||||||||||||||||||
AXE5000
A5EC008BM16AE6S FPGA Starter Kit 16MB RAM 32MB QSPI Flash
|
주식
259
$149.00
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Starter Kit | A5EC008BM16AE6S | FPGA | 32MB | QSPI Flash | Flash | 16MB | No | 1 | LED | LVDS/MIPI | No | 3 | Arduino | 3A991d. | No | ||||||||||||
AXC3000
A3CY100BM16AE7S FPGA Starter Kit 16MB RAM 32MB QSPI Flash
|
주식
242
$129.00
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Starter Kit | A3CY100BM16AE7S | FPGA | 32MB | QSPI Flash | Flash | 16MB | 1 | LED | LVDS/MIPI/RGB | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
| SMARTBERRY SmartBerry FPGA Module with Microsemi SmartFusion2 M2S010 SoC, 256 MByte DDR3L |
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | 5A991b.1. | |||||||||||||||||||||||||||
TEI0022-03
5CSEMA5F31C8N FPGA Development Board 1GB RAM 32MB SPI Flash
|
$499.93 에서 $510.08로 변경
단위 당
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | Development Board | 5CSEMA5F31C8N | FPGA | 32MB | SPI Flash | Flash | 1GB | Yes | 2 | 2 | 4 | 1 | No | Unknown | Unknown | Unknown | 3A991.d | No | ||||||||||
ANALOGMAX-DAQ2
AnalogMAX variant with ADAQ7980 (16-bit, 1 MSPS uModule Data Acquisition System)
|
|
Trenz Electronic GmbH | Programmable Logic Development Boards and Kits | EAR99 |