Traco Power Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCK-099
Inductor, 4.7 uH, 32 mOhm, 5 A
|
|
Traco Power | Inductor Surface Mount | 4.7u | 5 | 0.032 | 6.5 | 4.2 | 6.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
TCK-077
Inductor, 8.2 uH, 80 mOhm, 1.5 A
|
|
Traco Power | Inductor Surface Mount | 8.2u | 1.5 | 0.08 | 5.8 | 4.5 | 5.2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
TCK-160
Inductor, 3.9 uH, 70 mOhm, 2 A
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 3.9u | 20% | 2 | 1K | 0.07 | SMD | 5 | 4.7 | 4.2 | 4.5 | 4.2 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-098
Power Choke Wirewound 22uH 20% 1KHz 1.5A 0.11Ohm DCR
|
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 22u | 20% | 1.5 | 1K | 0.11 | 8.1 | 7.3 | 5.5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-129
Inductor, 6.8 uH, 132 mOhm, 0.93 A
|
|
Traco Power | Inductor Surface Mount | 6.8u | 0.93 | 0.132 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
TCK-062
Power Choke Wirewound 12uH 20% 1KHz 1.4A 0.12Ohm DCR
|
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 12u | 20% | 1.4 | 1K | 0.12 | 6.3 | 5.7 | 5.2 | 2 | No | No | No | Unknown | Unknown | EAR99 | No | ||||||||
TCK-154
SMD Power Inductor
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 4.7u | 20% | 1.15 | 1K | 0.109 | 5 | 4.5 | 3.7 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No |