Traco Power Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Technology | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCK-150
Inductor, 68 uH, 636 mOhm, 0.59 A
|
주식
25
$2.159
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 68u | 20% | 0.59 | 100K | 0.636 | 5.7 | 5.4 | 3.2 | 5.3 | 2.7 | 5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-145
Inductor, 6.8 uH, 300 mOhm, 1 A
|
주식
20
$1.328
단위 당
|
Traco Power | Inductor Surface Mount | 6.8u | 1 | 0.3 | 4.5 | 3.2 | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
TCK-046
Power Choke Wirewound 18uH 20% 1KHz 1.23A 0.15Ohm DCR
|
주식
87
$2.367 에서 $2.908로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 18u | 20% | 1.23 | 1K | 0.15 | 6.3 | 5.7 | 5.2 | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-059
Power Choke Wirewound 2.2uH 20% 1KHz 4.8A 0.025Ohm DCR
|
주식
118
$2.305 에서 $2.908로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 2.2u | 20% | 4.8 | 1K | 0.025 | 6.3 | 5.7 | 5.05 | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-097
Power Choke Wirewound 2.2uH 20% 100KHz 11A 0.012Ohm DCR 2525
|
주식
358
$3.772 에서 $4.586로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 2.2u | 20% | 11 | 100K | 0.012 | 2525 | 7.6 | 6.8 | 4.2 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-133
Inductor, 68 uH, 1117 mOhm, 0.37 A
|
주식
70
$2.14 에서 $3.348로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 68u | 20% | 0.37 | 100K | 1.117 | 5 | 4.5 | 3.7 | 4.5 | 3.2 | 4 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-151
Inductor, 4.7 uH, 150 mOhm, 1.5 A
|
주식
22
$2.209 에서 $2.875로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 4.7u | 20% | 1.5 | 100K | 0.15 | 4 | 3.5 | 2.6 | 3.5 | 2.1 | 3 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-131
Inductor, 15 uH, 235 mOhm, 0.85 A
|
주식
20
$2.722 에서 $3.279로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 15u | 20% | 0.85 | 1K | 0.235 | 5 | 4.5 | 3.7 | 4.5 | 3.2 | 4 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-044
Power Choke Wirewound 3.3uH 20% 1KHz 2A 0.06Ohm DCR
|
주식
619
$2.014 에서 $2.527로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 3.3u | 20% | 2 | 1K | 0.06 | 6.3 | 5.7 | 5.2 | 2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-078
Inductor Power Wirewound 1.1uH 20% 100KHz 3.24A 0.015Ohm DCR
|
주식
60
$5.597 에서 $6.866로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 1.1u | 20% | 3.24 | 100K | 0.015 | 6.3 | 5.7 | 5.05 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-047
Power Choke Wirewound 10uH 20% 1KHz 1.44A 0.1Ohm DCR
|
주식
433
$1.972 에서 $3.535로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 10u | 20% | 1.44 | 1K | 0.1 | 6.3 | 5.7 | 5.1 | 2 | No | No | No | Unknown | Unknown | EAR99 | No | ||||||||
TCK-141
Inductor, 5.6 uH, 90 mOhm, 3.5 A
|
주식
20
$4.03 에서 $6.05로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 5.6u | 20% | 3.5 | 100K | 0.09 | 4.7 | 4.3 | 2.1 | 4 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-112
Inductor Power Wirewound 12uH 20% 100KHz 4A 0.053Ohm DCR
|
주식
137
$3.323 에서 $3.533로 변경
단위 당
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 12u | 20% | 4 | 100K | 0.053 | 6.7 | 6.7 | 4 | 6.5 | 3.85 | 6.5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-116
Inductor, 10 uH, 200 mOhm, 2.3 A
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 10u | 20% | 2.3 | 100K | 0.2 | 5.4 | 5 | 2.2 | 4.7 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-089
Inductor, 33 uH, 230 mOhm, 0.88 A
|
|
Traco Power | Inductor Surface Mount | 33u | 0.88 | 0.23 | 5.8 | 4.5 | 5.2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
TCK-147
Inductor, 15 uH, 600 mOhm, 0.6 A
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 15u | 20% | 0.6 | 1K | 0.6 | 4 | 3.6 | 2.6 | 3.5 | 2.1 | 3.1 | Cut Tape | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
TCK-149
Inductor, 22 uH, 240 mOhm, 1.1 A
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 22u | 20% | 1.1 | 100K | 0.24 | 5.7 | 5.4 | 3.2 | 5.3 | 2.7 | 5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-132
Inductor Power Wirewound 22uH 20% 100KHz 0.68A 0.378Ohm DCR
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 22u | 20% | 0.68 | 100K | 0.378 | 5 | 4.5 | 3.7 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-100
Inductor, 8.2 uH, 39 mOhm, 5 A
|
|
Traco Power | Inductor Surface Mount | 8.2u | 5 | 0.039 | 6.5 | 4.2 | 6.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
TCK-070
Power Choke Wirewound 10uH 20% 1KHz 2.6A 0.04Ohm DCR
|
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 10u | 20% | 2.6 | 1K | 0.04 | 8.1 | 7.3 | 5.5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-071
Power Choke Wirewound 18uH 20% 1KHz 1.8A 0.04Ohm DCR
|
|
Traco Power | Inductor Surface Mount | Power Choke | Wirewound | 18u | 20% | 1.8 | 1K | 0.04 | 8.1 | 7.3 | 5.5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-102
Inductor, 3.3 uH, 18 mOhm, 10 A
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 3.3u | 20% | 10 | 100K | 0.018 | 6.8 | 6.8 | 4.2 | 6.5 | 6.5 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-130
Inductor, 22 uH, 55 mOhm, 0.58 A
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 22u | 15% | 0.58 | 100K | 0.055 | 4 | 3.5 | 2.5 | 3.5 | 2 | 3 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
TCK-120
Inductor Power Wirewound 10uH 20% 100KHz 0.9A 0.354Ohm DCR 1210
|
|
Traco Power | Inductor Surface Mount | Power | Wirewound | 10u | 20% | 0.9 | 100K | 0.354 | 1210 | 3.5 | 2.7 | 1.7 | 2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-121
Inductor, 15 uH, 570 mOhm, 0.7 A
|
|
Traco Power | Inductor Surface Mount | 15u | 0.7 | 0.57 | 2.7 | 1.55 | 2.5 | Cut Tape | No | Unknown | Unknown | Unknown | EAR99 | No |