Traco Power EMI/RFI Electronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCK-128
Common Mode Chokes Dual 277uH 10kHz 0.98A 0.059Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 277u | 10k | 0.98 | 0.059 | 8.5 | 7.5 | 10.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-140
Common Mode Chokes Dual 137.5uH 100kHz 0.64A 0.055Ohm DCR SMD
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 137.5u | 100k | 0.64 | 0.055 | 6.5 | 6 | 6.8 | 6.2 | 4.5 | No | Unknown | Unknown | Unknown | EAR99 | No |