Traco Power EMI/RFI Electronics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Number of Lines | Configuration | Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TCK-086
Common Mode Chokes Dual 156uH 100kHz 25A 0.0025Ohm DCR Thru-Hole
|
주식
287
$5.8383 에서 $7.0658로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 156u | 100k | 25 | 0.0025 | 16.6 | 16.4 | 12.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-162
Common Mode Chokes Dual 55.6uH 100kHz 1A 0.03Ohm DCR SMD
|
주식
23
$3.73 에서 $4.913로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 55.6u | 100k | 1 | 0.03 | 7 | 6.4 | 4.5 | 6.5 | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-050
Common Mode Chokes Dual 325uH 100kHz 3.3A 0.035Ohm DCR Thru-Hole
|
주식
1,571
$3.988 에서 $5.876로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 325u | 100k | 3.3 | 0.035 | 11.5 | 11.5 | 8.8 | No | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-064
Common Mode Chokes Dual 1186uH 100kHz 5.8A 0.024Ohm DCR Thru-Hole
|
주식
82
$3.685 에서 $4.381로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 1186u | 100k | 5.8 | 0.024 | 16 | 16 | 15 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-017
Common Mode Chokes Dual 497uH 100kHz 1.7A 0.1Ohm DCR Thru-Hole
|
주식
279
$5.463 에서 $7.578로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 497u | 100k | 1.7 | 0.1 | 1.5kVAC | 11.5 | 11.5 | 8.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-087
Common Mode Chokes Dual 224uH 100kHz 15.4A 0.00416Ohm DCR Thru-Hole
|
주식
104
$5.059 에서 $7.011로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 224u | 100k | 15.4 | 0.00416 | 16.6 | 16.4 | 12.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-138
Common Mode Chokes Dual 18.2uH 100kHz 1.44A 0.0105Ohm DCR SMD
|
주식
80
$3.663 에서 $5.218로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 18.2u | 100k | 1.44 | 0.0105 | 6.8 | 6.2 | 4.5 | 6.5 | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-177
Common Mode Chokes Dual 398uH 100kHz 10.05A 0.0085Ohm DCR Thru-Hole
|
주식
12
$6.474 에서 $6.944로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 398u | 100k | 10.05 | 0.0085 | 16 | 16 | 15 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-051
Common Mode Chokes Dual 145uH 100kHz 5.2A 0.02Ohm DCR Thru-Hole
|
주식
60
$4.058 에서 $4.605로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 145u | 100k | 5.2 | 0.02 | 11.5 | 11.5 | 8.8 | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-072
Common Mode Chokes Dual 156uH 100kHz 11.3A 0.015Ohm DCR Thru-Hole
|
주식
21
$4.254 에서 $5.237로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 156u | 100k | 11.3 | 0.015 | 16 | 16 | 15 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-118
Common Mode Chokes Dual 175uH 10kHz 1.76A 0.034Ohm DCR Thru-Hole
|
주식
44
$5.163 에서 $6.176로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 175u | 10k | 1.76 | 0.034 | 8.5 | 7.9 | 10.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-092
Common Mode Chokes Dual 45uH 100kHz 31.4A 0.0014Ohm DCR Thru-Hole Tube
|
주식
44
$5.5688 에서 $7.3752로 변경
단위 당
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 45u | 100k | 31.4 | 0.0014 | 16.6 | 16.4 | 12.5 | Tube | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-048
Common Mode Chokes Dual 450uH 100kHz 5.2A 0.025Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 450u | 100k | 5.2 | 0.025 | 11.5 | 11.5 | 9.8 | No | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-075
Common Mode Chokes Dual 33.3uH 100kHz 4A 0.0085Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 33.3u | 100k | 4 | 0.0085 | 9.6 | 9.6 | 7 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-128
Common Mode Chokes Dual 277uH 10kHz 0.98A 0.059Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 277u | 10k | 0.98 | 0.059 | 8.5 | 7.5 | 10.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
TCK-127
Common Mode Choke, 137 uH, 24 mOhm, 1.92 A
|
|
Traco Power | Common Mode Chokes - CMCs | 137u | 1.92 | 0.024 | 10.5 | 8.5 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-076
Common Mode Chokes Dual 55uH 100kHz 5.7A 0.0085Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 55u | 100k | 5.7 | 0.0085 | 11.5 | 11.5 | 8.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-088
Common Mode Chokes Dual 521uH 100kHz 7.7A 0.01425Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 521u | 100k | 7.7 | 0.01425 | 16.6 | 16.4 | 12.5 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-122
Common Mode Choke, 5 uH, 120 mOhm, 1.5 A
|
|
Traco Power | Common Mode Chokes - CMCs | 5u | 1.5 | 0.12 | 5.08 | 7 | 5.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-113
Common Mode Choke, 806 uH, 25 mOhm, 5.7 A
|
|
Traco Power | Common Mode Chokes - CMCs | 806u | 5.7 | 0.025 | 12.5 | 16.4 | 16.4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-073
Common Mode Chokes Dual 305uH 100kHz 11.3A 0.02Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 305u | 100k | 11.3 | 0.02 | 16 | 16 | 15 | No | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
TCK-067
Common Mode Chokes Dual 620uH 100kHz 7.5A 0.025Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 620u | 100k | 7.5 | 0.025 | 16 | 16 | 15 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
TCK-117
Common Mode Choke, 52 uH, 15 mOhm, 3.14 A
|
|
Traco Power | Common Mode Chokes - CMCs | 52u | 3.14 | 0.015 | 10.5 | 8.5 | 7.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TCK-053
Common Mode Chokes Dual 830uH 100kHz 3.3A 0.031Ohm DCR Thru-Hole
|
|
Traco Power | Common Mode Chokes - CMCs | Power Line | 2 | Dual | 830u | 100k | 3.3 | 0.031 | 11.5 | 11.5 | 9.8 | No | No | No | Unknown | Unknown | EAR99 | No | ||||||||
TCK-101
Common Mode Choke, 305 uH, 10 mOhm, 11.3 A
|
|
Traco Power | Common Mode Chokes - CMCs | 305u | 11.3 | 0.01 | 12.5 | 16.4 | 16.6 | No | Unknown | Unknown | Unknown | EAR99 | No |