Toshiba Other
| 부품 번호 | Price | 주식 | Manufacturer | Category | Category | Interface Type | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TC9595XBG(EL)
Bridge Device that enables Video Streaming from a Host (Application or Baseband Processor) T/R Automotive AEC-Q100
|
주식
12,000
$4.148 에서 $4.2772로 변경
단위 당
|
Toshiba | Specialized Interfaces | Bridge Device that enables Video Streaming from a Host (Application or Baseband Processor) | GPIO/I2C | Tape and Reel | 80 | VFBGA | BGA | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||
TC9592XBG(EL)
Operation of the DSISM to LVDS Low Power Chip T/R
|
주식
760
$3.847 에서 $4.239로 변경
단위 당
|
Toshiba | Specialized Interfaces | Operation of the DSISM to LVDS Low Power Chip | I2C | Tape and Reel | 49 | VFBGA | BGA | No | EAR99 | ||||||||||||
TC9594XBG(EL)
Bridge Device That Converts RGB to DSI T/R Automotive AEC-Q100
|
주식
875
$3.847 에서 $4.239로 변경
단위 당
|
Toshiba | Specialized Interfaces | Bridge Device That Converts RGB to DSI | I2C/SPI | Tape and Reel | 80 | VFBGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
| TOCA250 Duplex Type Optical Adapter |
|
Toshiba | Specialized Interfaces | Duplex Type Optical Adapter | No | No | No | No | No | ||||||||||||||
TC9590XBG(EL)
Bridge Device That Converts HDMI Stream to MIPI T/R Automotive AEC-Q100
|
|
Toshiba | Specialized Interfaces | Bridge Device That Converts HDMI Stream to MIPI | I2C/HDMI | Tape and Reel | 64 | LFBGA | BGA | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | ||||||||
TC9591XBG(EL)
Bridge Device that has Both Functions to Convert MIPI Data Transfers from Devices such as a Camera to an Application Processor T/R
|
|
Toshiba | Specialized Interfaces | Bridge Device that has Both Functions to Convert MIPI Data Transfers from Devices such as a Camera to an Application Processor | I2C/SPI | Tape and Reel | 80 | VFBGA | BGA | No | EAR99 | No | |||||||||||
TMP82C51AM-2
Programmable Communication Interface 28-Pin SOP
|
|
Toshiba | Specialized Interfaces | Programmable Communication Interface | 15 | 28 | SOP | SO | No | No | No | No | No | ||||||||||
TMP82C51AP-2
Programmable Communication Interface 28-Pin PDIP
|
|
Toshiba | Specialized Interfaces | Programmable Communication Interface | 15 | 28 | PDIP | DIP | No | No | No | No | No | ||||||||||
TC9593XBG(EL)
Operation of the DSISM to LVDS Low Power Chip T/R
|
|
Toshiba | Specialized Interfaces | Operation of the DSISM to LVDS Low Power Chip | I2C | Tape and Reel | 64 | VFBGA | BGA | No | EAR99 |