Teledyne e2v Microcontrollers and Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Maximum Clock Rate - (MHz) | Instruction Set Architecture | Device Core | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Data Bus Width - (bit) | Instruction Cache Size | Program Memory Type | Minimum Operating Supply Voltage - (V) | Program Memory Size | Maximum Operating Supply Voltage - (V) | RAM Size | Watchdog | Data Cache Size | GPIO | Multiply Accumulate | Number of ADCs | SPI | Number of Timers | ADC Channels | Ethernet Interface Type | USB | USART | UART | CAN | Ethernet | Programmability | I2S | Core Architecture | Ethernet Speed | Maximum Expanded Memory Size | Maximum Power Dissipation - (mW) | Interface Type | I2C | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PC8270MTPUQLDA
MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 32 | 16KB | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | Yes | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||||||
PC5674FF3FZPY2
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA Automotive AEC-Q100
|
|
Teledyne e2v | Microcontrollers - MCUs | 264 | RISC | e200z7 | 264 | 32 | Flash | 4MB | 256KB | 4 | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | Yes | 0 | e200 | CAN/SCI/SPI | 0 | 516 | TE-PBGA | BGA | Yes | AEC-Q100 | Yes | Unknown | 3A001.a.2.a | No | ||||||||||||||||||||
PC5674FF3MZP3
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | 264 | RISC | e200z7 | 264 | 32 | Flash | 4MB | 256KB | 4 | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | Yes | 0 | e200 | CAN/SCI/SPI | 0 | 516 | TE-PBGA | BGA | No | No | No | No | 3A001a.2.a. | No | ||||||||||||||||||||
PC5674FK4MZP3
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TEPBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | 264 | RISC | e200z7 | 264 | 32 | Flash | 4MB | 256KB | 4 | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | Yes | 0 | e200 | CAN/SCI/SPI | 0 | 516 | TEPBGA | BGA | No | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||
PC5674FF3MZP2
MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TE-PBGA
|
|
Teledyne e2v | Microcontrollers - MCUs | 264 | RISC | e200z7 | 264 | 32 | Flash | 4MB | 256KB | 4 | 4 | 64/64/64/64 | 0 | 0 | 0 | 4 | 0 | Yes | 0 | e200 | CAN/SCI/SPI | 0 | 516 | TE-PBGA | BGA | No | No | No | 3A001.a.2.a | No |