Teledyne e2v Drivers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Driver Type | Bridge Type | Number of Drivers | High and Low Sides Dependency | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Operating Frequency - (kHz) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TDGD271DEP Driver 4A 2-OUT High Side/Low Side 8-Pin SOIC N |
$101.31 에서 $126.58로 변경
단위 당
|
Teledyne e2v | Gate and Power Drivers | GaNFET|IGBT|MOSFET|SiCFET | High Side|Low Side | 2 | Dependent | 10.5(Typ) | 13.3(Typ) | 45(Typ) | 0.8(Min) | 2(Max) | 4(Typ) | 8 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||
| TD99102-98 Driver 4A 2-OUT High Side/Low Side Half Brdg |
|
Teledyne e2v | Gate and Power Drivers | MOSFET | High Side|Low Side | Half Bridge | 2 | Dependent | 3(Typ) | 5(Typ) | 9.1(Typ) | 0.6(Max) | 1.6(Min) | 4 | Unknown | Unknown | Unknown | EAR99 |