Teledyne e2v Power Management
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Driver Type | Number of Outputs | Number of Drivers | Bridge Type | High and Low Sides Dependency | Maximum Operating Supply Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Operating Frequency - (kHz) | Maximum Propagation Delay Time - (ns) | Maximum Supply Current - (mA) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 7705401RA(FSC-RAY) Standard Regulator 9-Pin TO-66 |
주식
281
$563.69 에서 $1,550.14로 변경
단위 당
|
Teledyne e2v | Linear Regulators | Standard | 9 | TO-66 | TO | Yes | No | No | No | EAR99 | No | ||||||||||||||||
| 7705401CA(E2VFSC-RAY) Standard Regulator 14-Pin CDIP |
|
Teledyne e2v | Linear Regulators | Standard | 14 | CDIP | DIP | Yes | No | No | No | EAR99 | No | ||||||||||||||||
| TDGD271DEP Driver 4A 2-OUT High Side/Low Side 8-Pin SOIC N |
$94.80 에서 $102.35로 변경
단위 당
|
Teledyne e2v | Gate and Power Drivers | GaNFET|IGBT|MOSFET|SiCFET | High Side|Low Side | 2 | 2 | Dependent | 10.5(Typ) | 13.3(Typ) | 45(Typ) | 8(Typ) | 0.8(Min) | 2(Max) | 4(Typ) | 8 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||
| TD99102-98 Driver 4A 2-OUT High Side/Low Side Half Brdg |
|
Teledyne e2v | Gate and Power Drivers | MOSFET | High Side|Low Side | 2 | 2 | Half Bridge | Dependent | 3(Typ) | 5(Typ) | 9.1(Typ) | 0.6(Max) | 1.6(Min) | 4 | Unknown | Unknown | Unknown | EAR99 |