Teledyne e2v Processors
| 부품 번호 | Price | 주식 | Manufacturer | Category | Family Name | Instruction Set Architecture | Device Core | Number of CPU Cores | Data Bus Width - (bit) | UART | USART | Data Cache Size | USB | Multiply Accumulate | SPI | I2C | I2S | Ethernet | Ethernet Interface Type | Minimum Operating Supply Voltage - (V) | Instruction Cache Size | Programmability | Core Architecture | CAN | Ethernet Speed | Maximum Power Dissipation - (mW) | Maximum Operating Supply Voltage - (V) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 8000303XA(ZILOG) MPU 16bit 6MHz 48-Pin DIL |
주식
381
$352.17 에서 $704.34로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 48 | DIL | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||||||
| 8000305QA(ZILOG) MPU 16bit 10MHz 40-Pin DIL |
주식
72
$602.98 에서 $788.51로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 40 | DIL | DIP | No | Yes | No | No | No | 3A001a.1.c. | Yes | No | |||||||||||||||||
| 8000305YA(ZILOG) MPU 16bit 10MHz 44-Pin CLLCC |
주식
115
$490.00 에서 $665.00로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 44 | CLLCC | LCC | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||||||
| 8000306YA(ZILOG) MPU 16bit 6MHz 44-Pin CLLCC |
주식
26
$375.53 에서 $532.00로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 44 | CLLCC | LCC | No | Yes | No | No | No | Yes | No | ||||||||||||||||||
| 8000306QA(ZILOG) MPU 16bit 6MHz 40-Pin DIL |
주식
278
$566.27 에서 $1,132.53로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 40 | DIL | DIP | No | Yes | No | No | No | 3A001a.2.c. | Yes | No | |||||||||||||||||
| 8000305YC(E2VZILOG) MPU 16bit 4MHz 44-Pin CLLCC |
주식
750
$1,445.46 에서 $4,676.48로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 1 | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 44 | CLLCC | Yes | No | No | No | 3A001a.2.c. | No | |||||||||||||||||||
| 8000304XA(ZILOG) MPU 16bit 10MHz 48-Pin DIL |
주식
42
$608.68 에서 $862.29로 변경
단위 당
|
Teledyne e2v | Microprocessors - MPUs | 16 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | 0 | 48 | DIL | DIP | No | Yes | No | No | No | 3A001.a.2.c | Yes | No | |||||||||||||||||
PCX745BVZFU300LE
MPU RISC 32bit 300MHz 2.5V/3.3V 255-Pin FCBGA
|
|
Teledyne e2v | Microprocessors - MPUs | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 255 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | ||||||||||||
PC7448FGH1267ND
MPU RISC 32bit 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001.a.2.a | No | ||||||||||||
| PCX8240VTPU250E Microprocessor 32-Bit/64-Bit 250MHz Tbga |
|
Teledyne e2v | Microprocessors - MPUs | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||
PC7448MGH600KD
MPU RISC 32bit 600MHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | RISC | PowerPC | 1 | 32 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | No | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||||||
PC755BMGSU300LE
MPU PowerPC 755 Processor RISC 32bit 300MHz 2.5V/3.3V 360-Pin CI-CGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | CI-CGA | CGA | No | No | No | No | 3A001a.2.c. | No | ||||||||||||
PC7448VGH1000ND
MPU RISC 32bit 1GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | RISC | PowerPC | 1 | 32 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | No | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | ||||||||||||||
| PC8640DVGH1067NE MPU PowerPC PC86xx Processor RISC 32bit 1.067GHz 1.05V/1.8V/2.5V/3.3V 1023-Pin FCCBGA |
|
Teledyne e2v | Microprocessors - MPUs | PowerPC PC86xx Processor | RISC | e600 | 2 | 32 | 2 | 0 | 32KB | 0 | No | 0 | 2 | 0 | 0 | 32KB | No | 0 | 25500 | I2C/UART | 1023 | FCCBGA | BGA | No | Unknown | No | No | No | No | 3A991.a.1 | No | ||||||||
PC755BMGU300LE
MPU PowerPC 755 Processor RISC 32bit 300MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||
PCX755BMZFU366LE
MPU PowerPC 755 Processor RISC 32bit 366MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | FCBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||
PC755BVGU300LE
MPU PowerPC 755 Processor RISC 32bit 300MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||
PC755BVGU350LE
MPU PowerPC 755 Processor RISC 32bit 350MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||
PC755CVGH400LE
MPU PowerPC 755 Processor RISC 32bit 400MHz 2.5V/3.3V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||
PC7447AVGH1000NB
MPU PowerPC 7447A Processor RISC 32bit 1GHz 1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 7447A Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | No | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||
PC755BMGU350LE
MPU PowerPC 755 Processor RISC 32bit 350MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||
PC8280MTPUQLDA
MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 32 | 0 | 0 | 16KB | 0 | No | 0 | 0 | 0 | 0 | 16KB | Yes | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||
PC755BVG350LE
MPU PowerPC 755 Processor RISC 32bit 350MHz 2.5V/3.3V 360-Pin CBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 0 | No | 0 | 0 | 0 | 0 | No | 0 | 360 | CBGA | BGA | No | No | No | No | No | No | ||||||||||||||
PCX755BVZFU300LE
MPU PowerPC 755 Processor RISC 32bit 300MHz 2.5V/3.3V 360-Pin FCBGA
|
|
Teledyne e2v | Microprocessors - MPUs | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0 | 0 | 32KB | 0 | No | 0 | 0 | 0 | 0 | 32KB | No | 0 | 360 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | |||||||||||
| LS1046AAN3Q1A Soc Arm Cortex V8 1600MHz Quad Core 780-Pin FCPBGA |
|
Teledyne e2v | Application Processors and SOCs | No |