TE Connectivity Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36541E5N6JTDG
Inductor RF Chip Unshielded Wirewound 0.0056uH 5% 250MHz 1.6A 0.048Ohm DCR 0402 T/R
|
주식
2,000
$0.1196 에서 $0.1339로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.048 | 0.0056u | 5% | 1.6 | 250M | 1.6 | 2 | 6500M | 0402 | 1.15 | 0.7 | 0.6 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
5-1879389-0
Inductor Power Wirewound 47uH 4.5A 0.086Ohm DCR
|
주식
4,250
$1.14 에서 $1.21로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | 0.086 | 47u | 4.5 | 4.5 | 2 | 18.54 | 15.24 | 7.4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
1624032-1
Inductor Power Shielded Wirewound 680uH 10% 790KHz 30Q-Factor 54mA 60Ohm DCR AXL Ammo
|
주식
997
$3.11 에서 $3.29로 변경
단위 당
|
TE Connectivity | Inductor Leaded | Power | Wirewound | Shielded | 60 | 680u | 10% | 790K | 0.054 | Axial | 2 | 4M | 2.8 | 7 | Ammo | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 3-6116353-2 SMD CHIP INDUCTOR |
주식
480
$7.67
단위 당
|
TE Connectivity | Inductor Surface Mount | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||
IT249
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
주식
1,400
$3.6192
단위 당
|
TE Connectivity | Pulse Transformers | Pulse Transformer | 2:1:1 | 9 | 17000 | 1.5 | 3.1 | Pin | 6 | 4000 | 330 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
2-1624094-4
Inductor RF Molded/Unshielded Wirewound 0.47uH 20% 25.2MHz 40Q-Factor Ferrite 0.545A 0.32Ohm DCR 1812 T/R
|
주식
500
$0.36
단위 당
|
TE Connectivity | Inductor Surface Mount | RF | Wirewound | Molded/Unshielded | Ferrite | 0.32 | 0.47u | 20% | 25.2M | 0.545 | 25.2M | 0.545 | 2 | 145M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
5-1624112-3
Inductor RF Chip Unshielded Wirewound 0.039uH 5% 250MHz 25Q-Factor 0.2A 0.55Ohm DCR 0402 T/R
|
주식
8,000
$0.232
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.55 | 0.039u | 5% | 0.2 | 250M | 0.2 | 2 | 2100M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 9-1611455-8 Power Transformer 40VA Wire Lead Flange Mount |
주식
85
$18.26 에서 $19.33로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 24 | 24 | Wire Lead | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
3613C101K
Inductor RF Molded/Unshielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.11A 8Ohm DCR 1812 T/R
|
주식
5
$0.107
단위 당
|
TE Connectivity | Inductor Surface Mount | RF | Wirewound | Molded/Unshielded | Ferrite | 8 | 100u | 10% | 796K | 0.11 | 796K | 0.11 | 2 | 8M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
6-1624112-7
Inductor RF Chip Unshielded Wirewound 0.0051uH 5% 250MHz 20Q-Factor 0.7A 0.16Ohm DCR 0603 T/R
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.16 | 0.0051u | 5% | 0.7 | 250M | 0.7 | 2 | 5800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
1-1624094-2
Inductor RF Molded/Unshielded Wirewound 2.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.38A 0.7Ohm DCR 1812 T/R
|
주식
500
$0.36
단위 당
|
TE Connectivity | Inductor Surface Mount | RF | Wirewound | Molded/Unshielded | Ferrite | 0.7 | 2.2u | 10% | 7.96M | 0.38 | 7.96M | 0.38 | 2 | 55M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5-1624109-2
Inductor RF Chip Molded/Unshielded Thin Film 0.015uH 2% 300MHz 15Q-Factor 0.3A 1.35Ohm DCR 0603 T/R
|
주식
4,975
$0.101 에서 $0.103로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Thin Film | Molded/Unshielded | 1.35 | 0.015u | 2% | 500M | 300M | 0.3 | 2 | 3000M | 0603 | 1.7 | 0.9 | 0.55 | Tape and Reel | 15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
3-1625812-1
Inductor Power Shielded Wirewound 47uH 15% 1KHz Ferrite 2.5A 0.085Ohm DCR T/R
|
주식
416
$0.90
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.085 | 47u | 15% | 2.5(Typ) | 1K | 2.5 | 2 | 13 | 13 | 8.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
IT253
Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 6 Terminal Pin Thru-Hole
|
주식
200
$6.474
단위 당
|
TE Connectivity | Pulse Transformers | Pulse Transformer | 1:1:1 | 6 | 1100 | 0.55 | 0.55 | Pin | 6 | 1300 | 160 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
2-1879023-0
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R Automotive AEC-Q200
|
주식
3,975
$0.174
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.77 | 0.18u | 5% | 100M | 0.62 | 25M | 0.62 | 2 | 750M | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
1879023-2
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R Automotive AEC-Q200
|
주식
4,000
$0.174
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.08 | 0.01u | 5% | 500M | 1 | 50M | 1 | 2 | 4100M | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
1623941-2
Inductor Power Shielded Wirewound 15uH 10% 2.5MHz 55Q-Factor 395mA 1.5Ohm DCR AXL Ammo
|
주식
873
$2.56 에서 $2.70로 변경
단위 당
|
TE Connectivity | Inductor Leaded | Power | Wirewound | Shielded | 1.5 | 15u | 10% | 2.5M | 0.395 | Axial | 2 | 35M | 4.2 | 10 | Ammo | 55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
36501JR18JTDG
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 250MHz 25Q-Factor 0.25A 1.4Ohm DCR 0603 T/R
|
주식
10,000
$0.1977 에서 $0.2081로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 1.4 | 0.18u | 5% | 0.25 | 250M | 0.25 | 2 | 1250M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 25 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
3613C3R3K
Inductor RF Molded/Unshielded Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Ferrite 0.355A 0.8Ohm DCR 1812 T/R
|
주식
18
$0.1809 에서 $0.0347로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF | Wirewound | Molded/Unshielded | Ferrite | 0.8 | 3.3u | 10% | 7.96M | 0.355 | 7.96M | 0.355 | 2 | 45M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5-1879389-2
Inductor Power Wirewound 100uH 3A 0.19Ohm DCR
|
주식
9,000
$1.09 에서 $1.25로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | 0.19 | 100u | 3 | 2 | 18.54 | 15.24 | 7.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
7-1624112-0
Inductor RF Chip Unshielded Wirewound 0.0075uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
주식
6,000
$0.174
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.11 | 0.0075u | 5% | 0.7 | 250M | 0.7 | 2 | 4800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
4-1611454-2
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
주식
72
$17.68 에서 $18.72로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 277 | 24 | Wire Lead | 5 | 53.98 | 90.56 | 56.34 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
MGDQ5-00005-P
Inductor Power Wirewound 10uH 4A
|
주식
535
$1.0853 에서 $1.1775로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | 10u | 4 | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
36501E68NJTDG
Inductor RF Chip Unshielded Wirewound 0.068uH 5% 250MHz 22Q-Factor 0.1A 1.12Ohm DCR 0402 T/R
|
주식
8
$0.0351
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 1.12 | 0.068u | 5% | 0.1 | 250M | 0.1 | 2 | 1620M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 22 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
| 1611453-6 Power Transformer, Foot Mount |
주식
60
$8.31 에서 $8.64로 변경
단위 당
|
TE Connectivity | Power Transformers | No | No | No | No | EAR99 | No |