TE Connectivity Telecom Transformers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 3-1879385-5 Telecom Transformer 10.63:1/4.854:1 2.45Ohm Prim. DCR 0.52Ohm/0.22Ohm Sec. DCR 10 Terminal Pin Thru-Hole |
주식
3,600
$1.83 에서 $1.96로 변경
단위 당
|
TE Connectivity | Telecom Transformers | EP13 Transformer | 10.63:1/4.854:1 | 2.45 | 0.52/0.22 | 1250VAC | Pin | 10 | DIP | 13.97 | 12.7 | 13.97 | No | No | No | No | No | EAR99 | No | |
| 1879395-1 Telecom Transformer 1.222:1/0.044:1 0.04Ohm/0.04Ohm Prim. DCR 16.5Ohm Sec. DCR 10 Terminal Gull Wing SMD |
주식
2,025
$4.82 에서 $5.01로 변경
단위 당
|
TE Connectivity | Telecom Transformers | 1.222:1/0.044:1 | 0.04/0.04 | 16.5 | 1000VAC | Gull Wing | 10 | 26.16 | 13.97 | 32.51 | No | No | No | No | No | EAR99 | No | |||
| C9423-P Telecom Transformer 1.222:1/0.044:1 0.04Ohm/0.04Ohm Prim. DCR 16.5Ohm Sec. DCR 10 Terminal Gull Wing SMD |
|
TE Connectivity | Telecom Transformers | 1.222:1/0.044:1 | 0.04/0.04 | 16.5 | 1000VAC | Gull Wing | 10 | 26.16 | 13.97 | 32.51 | No | No | No | No | No | EAR99 | No | |||
| MGBBT-00290-P Telecom Transformer 10.63:1/4.854:1 2.45Ohm Prim. DCR 0.52Ohm/0.22Ohm Sec. DCR 10 Terminal Pin Thru-Hole |
|
TE Connectivity | Telecom Transformers | EP13 Transformer | 10.63:1/4.854:1 | 2.45 | 0.52/0.22 | 1250VAC | Pin | 10 | DIP | 13.97 | 12.7 | 13.97 | No | No | No | No | No | EAR99 | No | |
MGH7S-00005
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
|
|
TE Connectivity | Telecom Transformers | Discrete Ethernet Magnetics Transformer | 1:1 | Gull Wing | 16 | 12.83 | 6.22 | 6.98 | No | No | No | No | No | EAR99 | No |