TE Connectivity Magnetics
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3-1879388-6
MGDS5-00005, S-L47Isat4Irms2.4
|
주식
2,000
$1.59 에서 $1.64로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | 47u | 4(Typ) | 2.4(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
4-1879023-7
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 7.9MHz 15Q-Factor Ceramic 0.17A 6Ohm DCR 1008 T/R Automotive AEC-Q200
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 6 | 8.2u | 5% | 7.96M | 0.17 | 7.9M | 0.17 | 2 | 25M | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
2-1611455-4
Power Transformer 40VA 5 Terminal Wire Lead Flange Mount
|
주식
144
$28.92 에서 $30.62로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Wire Lead | 5 | 53.98 | 90.56 | 56.34 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
800424-SF
Differential Mode Choke Wirewound 30uH -30% to 50% 10KHz 2A 0.05Ohm DCR Pin
|
주식
125
$2.62
단위 당
|
TE Connectivity | Inductor Leaded | Differential Mode Choke | Wirewound | 0.05(Typ) | 30u | -30% to 50% | 10K | 2(Typ) | Pin | 4 | 16M(Typ) | 22.8 | 21.8 | 13.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
36501E3N9JTDG
Inductor RF Chip Unshielded Wirewound 0.0039uH 5% 250MHz 19Q-Factor 0.84A 0.066Ohm DCR 0402 T/R
|
주식
48
$0.19 에서 $0.0372로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.066 | 0.0039u | 5% | 0.84 | 250M | 0.84 | 2 | 5800M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E18NJTDG
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 250MHz 24Q-Factor 0.42A 0.23Ohm DCR 0402 T/R
|
주식
2,000
$0.1063
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.23 | 0.018u | 5% | 0.42 | 250M | 0.42 | 2 | 3100M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3613C1R0K
Inductor RF Molded/Unshielded Wirewound 1uH 10% 7.96MHz 50Q-Factor Ferrite 0.45A 0.5Ohm DCR 1812 T/R
|
주식
7
$0.0616
단위 당
|
TE Connectivity | Inductor Surface Mount | RF | Wirewound | Molded/Unshielded | Ferrite | 0.5 | 1u | 10% | 7.96M | 0.45 | 7.96M | 0.45 | 2 | 100M | 1812 | 4.8 | 3.4 | 3.4 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
1-1625812-3
Inductor Power Shielded Wirewound 470uH 10% 1KHz 18Q-Factor Ferrite 0.5A 0.97Ohm DCR T/R
|
주식
1,200
$0.66 에서 $0.70로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.97 | 470u | 10% | 0.5(Typ) | 1K | 0.5 | 2 | 13 | 13 | 6.5 | Tape and Reel | 18 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 1879564-1 Switching Transformer 1.2:1/1.5:1/1:1/0.46:1 0.038Ohm/0.617Ohm Prim. DCR 0.065Ohm/0.049Ohm/0.033Ohm Sec. DCR 10 Terminal Pin Thru-Hole |
주식
90
$4.36
단위 당
|
TE Connectivity | Switching Transformers | Flyback Transformer | 1.2:1/1.5:1/1:1/0.46:1 | 50VDC | 15V/12V/7V | 0.065/0.049/0.033 | 0.038/0.617 | Pin | 10 | DIP | 26.67 | 26.67 | 19 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
36502CR18JTDG
Inductor RF Chip Unshielded Wirewound 0.18uH 5% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 T/R Automotive AEC-Q200
|
주식
25
$0.0065 에서 $0.0156로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 0.77 | 0.18u | 5% | 100M | 0.62 | 25M | 0.62 | 2 | 750M | SMD | 1008 | 2.92 | 2.79 | 2.1 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
36401E2N7ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.0027uH 0.2nH 500MHz 13Q-Factor 0.44A 0.35Ohm DCR 0402 T/R
|
주식
5
$0.0437
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Thin Film | Molded/Unshielded | 0.35 | 0.0027u | 0.2nH | 500M | 500M | 0.44 | 2 | 8000M | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
7-1624112-1
Inductor RF Chip Unshielded Wirewound 0.0082uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.11 | 0.0082u | 5% | 0.7 | 250M | 0.7 | 2 | 4800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
9-1611454-6
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
주식
42
$11.94 에서 $12.16로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 5 | 47.75 | 82.6 | 53.98 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
5-1624113-5
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 250MHz 48Q-Factor Ceramic 0.35A 1Ohm DCR 0805 T/R Automotive AEC-Q200
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | Ceramic | 1 | 0.27u | 5% | 250M | 0.35 | 250M | 0.35 | 2 | 650M | SMD | 0805 | 2.29 | 1.73 | 1.52 | Tape and Reel | 48 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
4900-8012RA60
Power Transformer 1500Vrms 1.1VA 6 Terminal Pin Thru-Hole
|
주식
47
$4.29
단위 당
|
TE Connectivity | Power Transformers | Power Transformer | Single | 183|92 | Dual | 115 | 6|12 | Pin | 1500Vrms | 6 | DIP | 30.1 | 35.6 | 23.6 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
800066-SF
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
주식
200
$4.13 에서 $4.47로 변경
단위 당
|
TE Connectivity | Pulse Transformers | Pulse Transformer | 2:1 | 7 | 7000 | 1.1 | 2.1 | Pin | 4 | 400 | 200 | 17.6 | 16.7 | 11.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
9-1611461-2
Power Transformer 50VA 5 Terminal Wire Lead Flange Mount
|
주식
370
$18.30 에서 $21.62로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 575 | 24 | Wire Lead | 5 | 65.02 | 90.56 | 56.34 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
3-1879389-7
SMD Inductor
|
주식
2,500
$0.99 에서 $1.07로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
2-1611447-1
Power Transformer 10VA Quick Connect Flange Mount
|
주식
292
$11.21 에서 $13.25로 변경
단위 당
|
TE Connectivity | Power Transformers | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 38.1 | 82.6 | 48.51 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
1-1879391-8
Switching Transformer, High Frequency
|
주식
1,800
$2.45 에서 $2.54로 변경
단위 당
|
TE Connectivity | Switching Transformers | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
800080-SF
Pulse Transformer 1:1 0.16Ohm Prim. DCR 0.18Ohm Sec. DCR 40pF 5 Terminal Pin Thru-Hole
|
주식
67
$25.20 에서 $26.10로 변경
단위 당
|
TE Connectivity | Pulse Transformers | Pulse Transformer | 1:1 | 40 | 300 | 0.18 | 0.16 | Pin | 5 | 600 | 4000 | 27 | 32.2 | 23.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
| 2-1879391-5 Switching Transformer 2.64:1/4.83:1/3.22:1 15V/5V/8V 0.41Ohm Prim. DCR 0.18Ohm/0.04Ohm/0.19Ohm Sec. DCR Through Hole |
주식
3,590
$1.86 에서 $1.95로 변경
단위 당
|
TE Connectivity | Switching Transformers | 2.64:1/4.83:1/3.22:1 | 15V/5V/8V | 0.18/0.04/0.19 | 0.41 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
6-1624112-9
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 250MHz 27Q-Factor 0.7A 0.11Ohm DCR 0603 T/R
|
주식
2,000
$0.204
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.11 | 0.0068u | 5% | 0.7 | 250M | 0.7 | 2 | 5800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 27 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J22NJTDG
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 250MHz 38Q-Factor 0.7A 0.19Ohm DCR 0603 T/R
|
주식
394
$0.0538 에서 $0.0156로 변경
단위 당
|
TE Connectivity | Inductor Surface Mount | RF Chip | Wirewound | Unshielded | 0.19 | 0.022u | 5% | 0.7 | 250M | 0.7 | 2 | 3000M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 38 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 1879732-1 Switching Transformer 1:6 0.01Ohm Prim. DCR 0.61Ohm Sec. DCR 12 Terminal Gull Wing SMD |
주식
975
$4.39 에서 $4.64로 변경
단위 당
|
TE Connectivity | Switching Transformers | 1:6 | 0.61 | 0.01 | Gull Wing | 12 | 27.5 | 14.6 | No | No | No | No | No | EAR99 | No |